SKF 22222 E/C3 Tappered 110 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 207-8464
- Mfr. Part No.:
- 22222 E/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€579.60
(exc. VAT)
€712.91
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €579.60 |
*price indicative
- RS Stock No.:
- 207-8464
- Mfr. Part No.:
- 22222 E/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 53mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Outside Diameter | 200mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 640kN | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 4000rpm | |
| Series | SRB | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 572kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 53mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Outside Diameter 200mm | ||
Internal Clearance C3 | ||
Static Load Rating 640kN | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Limiting Speed 4000rpm | ||
Series SRB | ||
Standards/Approvals No | ||
Dynamic Load Rating 572kN | ||
- COO (Country of Origin):
- MY
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 110 mm ID and 200 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 22222 E Cylindrical 110 mm ID Roller Bearing, 200 mm OD
- SKF 22222 EK/C3 Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF 22319 E/C3 Tappered 95 mm ID Roller Bearing, 200 mm OD
- SKF 22222 EK Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF 21319 E/C3 Cylindrical 95 mm ID Roller Bearing, 200 mm OD
- SKF 22212 E/C3 Tappered 60 mm ID Roller Bearing, 110 mm OD
- SKF NU 222 ECP/C3 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 2222 ECP/C3 110 mm ID Roller Bearing, 200 mm OD
