SKF 22222 E Cylindrical 110 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 207-8463
- Mfr. Part No.:
- 22222 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
€579.60
(exc. VAT)
€712.91
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €579.60 |
*price indicative
- RS Stock No.:
- 207-8463
- Mfr. Part No.:
- 22222 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 53mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Outside Diameter | 200mm | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 572kN | |
| Standards/Approvals | No | |
| Limiting Speed | 4000rpm | |
| Series | SKF Explorer | |
| Static Load Rating | 640kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 53mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Outside Diameter 200mm | ||
Bearing Material Steel | ||
Dynamic Load Rating 572kN | ||
Standards/Approvals No | ||
Limiting Speed 4000rpm | ||
Series SKF Explorer | ||
Static Load Rating 640kN | ||
- COO (Country of Origin):
- MY
SKF Explorer Series Roller Bearing, 110mm Inside Diameter, 200mm Outside Diameter - 22222 E
This roller bearing is designed to transmit radial loads in industrial shafts using a single row of cylindrical rollers. It is intended for rotating equipment where robust load support and moderate rotational speed are required. The assembly employs steel rollers and steel races with a sheet-metal cage to maintain roller spacing, and it operates with an internal clearance class of CN.
Features and Benefits:
• 572kN dynamic load rating delivering high radial load performance
• 640kN static load rating resisting heavy stationary loads
• 4,000r/min limiting speed enabling sustained rotational operation
• Sheet-metal cage providing accurate roller guidance and reduced friction
• Cylindrical bore type ensuring straightforward mounting on plain shafts
• 640kN static load rating resisting heavy stationary loads
• 4,000r/min limiting speed enabling sustained rotational operation
• Sheet-metal cage providing accurate roller guidance and reduced friction
• Cylindrical bore type ensuring straightforward mounting on plain shafts
Applications
• Suitable for heavy-duty industrial gearbox shafts
• Can be used for high-load pump and compressor spindles
• Ideal for rolling mill support and mill stands
• Used with large electric motor rotor assemblies
• Can be used for high-load pump and compressor spindles
• Ideal for rolling mill support and mill stands
• Used with large electric motor rotor assemblies
What is the cage construction and its operational advantage?
The cage is MADE from sheet metal which offers precise roller location and good structural integrity under load.
How does the internal clearance class affect installation?
The CN internal clearance provides a medium radial play that accommodates typical thermal expansion during normal operating conditions.
What materials are used for rolling elements and races?
Both rollers and race components are manufactured from steel to provide fatigue resistance under repeated loading.
How many rows of rollers are present and why does that matter?
It uses a single row of cylindrical rollers which simplifies axial alignment and supports primary radial load capacity.
Related links
- SKF 22222 E/C3 Tappered 110 mm ID Roller Bearing, 200 mm OD
- SKF 22222 EK Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF 23222 CC/W33 Cylindrical 110 mm ID Roller Bearing, 200 mm OD
- SKF 22222 EK/C3 Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF C 2222/C3 Cylindrical 110 mm ID CARB Toroidal Roller Bearing, 200 mm OD
- SKF C 2222 Cylindrical 110 mm ID CARB Toroidal Roller Bearing, 200 mm OD
- SKF NJ 222 ECJ 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF 22322 E Cylindrical 110 mm ID Roller Bearing, 240 mm OD
