SKF 22222 EK Tapered 110 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 207-8466
- Mfr. Part No.:
- 22222 EK
- Manufacturer:
- SKF
Subtotal (1 unit)*
€579.60
(exc. VAT)
€712.91
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €579.60 |
*price indicative
- RS Stock No.:
- 207-8466
- Mfr. Part No.:
- 22222 EK
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 53mm | |
| Bore Type | Tapered | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Standards/Approvals | No | |
| Series | 22222 EK | |
| End Type | Open | |
| Dynamic Load Rating | 572kN | |
| Outside Diameter | 200mm | |
| Static Load Rating | 640kN | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Limiting Speed | 4000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 53mm | ||
Bore Type Tapered | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Standards/Approvals No | ||
Series 22222 EK | ||
End Type Open | ||
Dynamic Load Rating 572kN | ||
Outside Diameter 200mm | ||
Static Load Rating 640kN | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Limiting Speed 4000rpm | ||
- COO (Country of Origin):
- MY
SKF Roller Bearing, Spherical Type, Tapered Bore, 110mm ID, 200mm OD - 22222 EK
Looking for a way to support loads in your industrial system without misalignment? This SKF roller bearing is self-aligning up to 2°, which minimises disruption caused by shaft deflection. As it uses spherical rolling parts, it generates a low amount of friction and gives you efficient running. The unit's integrated relubrication holes make for simple maintenance to limit downtime. With its tapered 1:12 bore, the roller bearing prevents damaging heat build-up so you can be confident it will deliver reliable long-term operation.
Features & Benefits
• Static load rating of 640kN for safe handling of heavy machine parts
• Extra surface treatment extends lubricant service life to minimise maintenance needs
• Operates in ambient temperatures up to +200°C for safe use in harsh environments
• Corrosion-resistant sheet metal cage ensures durability even in damp conditions
Applications
• Agricultural equipment
• Beverage processing
• Material handling
• Rail industry
What kind of loads should I use this roller bearing with?
Thanks to this unit's double-row design, it's a versatile option that supports both radial and axial loads.
Is this product sealed?
No, this unit isn't sealed, so it's best used in conditions where contamination is minimal.
Related links
- SKF 22222 EK/C3 Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF 23222 CCK/W33 Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF 23222 CCK/C3W33 Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF BS2-2222-2RS5K/VT143 Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF 23222 CC/C3W33 Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF BS2-2222-2RS5/VT143 Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF 22222 E Cylindrical 110 mm ID Roller Bearing, 200 mm OD
- SKF 22222 E/C3 Tappered 110 mm ID Roller Bearing, 200 mm OD
