SKF 22224 E Tappered 120 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 207-8468
- Mfr. Part No.:
- 22224 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
€772.68
(exc. VAT)
€950.40
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €772.68 |
*price indicative
- RS Stock No.:
- 207-8468
- Mfr. Part No.:
- 22224 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 58mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Static Load Rating | 765kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Outside Diameter | 215mm | |
| Limiting Speed | 3800rpm | |
| Series | 22224 E | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 652kN | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 58mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Static Load Rating 765kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Outside Diameter 215mm | ||
Limiting Speed 3800rpm | ||
Series 22224 E | ||
Standards/Approvals No | ||
Dynamic Load Rating 652kN | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- MY
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 120 mm ID and 215 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 22224 E/C3 Parallel 120 mm ID Roller Bearing, 215 mm OD
- SKF 22224 EK Tapered 120 mm ID Roller Bearing, 215 mm OD
- SKF 22224 EK/C3 Tapered 120 mm ID Roller Bearing, 215 mm OD
- SKF 21320 E/C3 Tappered 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 224 ECJ/C3 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 2224 ECML/C3 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 224 ECP/C3 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 224 ECM/C3 120 mm ID Roller Bearing, 215 mm OD
