SKF 22224 EK/C3 Tapered 120 mm ID Roller Bearing, 215 mm OD

Subtotal (1 unit)*

€772.68

(exc. VAT)

€950.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€772.68

*price indicative

RS Stock No.:
207-8472
Mfr. Part No.:
22224 EK/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

120mm

Race Width

58mm

Bore Type

Tapered

Roller Material

Steel

Cage Material

Sheet Metal

Static Load Rating

780kN

Internal Clearance

C3

Outside Diameter

215mm

Dynamic Load Rating

652kN

End Type

Open

Standards/Approvals

No

Limiting Speed

3800rpm

Series

SRB

Bearing Material

Steel

Number of Rows

2

COO (Country of Origin):
MY

SKF SRB Series Roller Bearing, 120mm Inside Diameter, 215mm Outside Diameter - 22224 EK/C3


This roller bearing is a double-row tapered roller component designed for rotating assemblies where axial and radial load management is required. It is supplied with a tapered bore and an open-end configuration to facilitate mounting and alignment in mechanical and electrical systems. The bearing is manufactured from steel and uses a sheet-metal cage to retain the rolling elements, making it suitable for demanding industrial installations.

Features and Benefits:


• High dynamic capacity delivers 652 kN of operational load support
• Robust static capability provides 780 kN for stationary loads
• C3 internal clearance permits thermal expansion under load
• Capable of continuous operation up to 3,800 r/min
• Two-row tapered design controls combined axial and radial forces
• Sheet-metal cage reduces component mass while maintaining guidance

Applications


• Suitable for heavy-duty gearbox shafts in automation lines
• Ideal for axles in industrial drives requiring high load capacity
• Used for spindle supports in electrical motor assemblies
• Can be used for thrust and radial support in mechanical presses

What is the bearing’s construction regarding rolling elements and raceways?


The rollers and raceways are steel, with two rows of tapered rollers designed to share combined loads across the races.

How does the open-end design affect installation?


The open end allows direct access for axial adjustment and simplifies fitting with tapered adaptors or matched housings.

What cage material is used and why does it matter?


A sheet-metal cage is employed to retain rollers and ensure consistent spacing while offering reduced inertia for rotational stability.

How is internal clearance specified and what operational effect does it have?


It is provided with increased internal clearance (C3), which accommodates thermal growth and helps maintain preload under elevated temperatures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy