SKF 23224 CC/C3W33 Tapered 120 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 209-4097
- Mfr. Part No.:
- 23224 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,183.40
(exc. VAT)
€1,455.58
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,183.40 |
*price indicative
- RS Stock No.:
- 209-4097
- Mfr. Part No.:
- 23224 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 76mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Outside Diameter | 215mm | |
| Static Load Rating | 930kN | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 732kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 76mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Outside Diameter 215mm | ||
Static Load Rating 930kN | ||
Number of Rows 2 | ||
Dynamic Load Rating 732kN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
SKF Spherical Roller Bearing, 120 mm ID, 215 OD - 23224 CC/C3W33
Use this SKF spherical roller bearing to support both radial and axial loads. It features a single outer raceway and two inner ring raceways inclined at an angle towards the bearing's axis. This innovative design allows the product to support loads from both directions. The bearing has a deep groove, so it can handle high loads without generating excessive friction. The tapered cylindrical rollers, raceways and cage are all made from stainless steel, making this product strong and highly durable for reliable performance over a long lifespan.
• Twin tapered bore helps resist axial shock loads, misalignment and shaft deflection
• Spherical roller bearing type can support heavy radial loads
• Stainless-steel body material for corrosion resistance
• Race width of 76 mm for versatile application
Application Information
• Renewable energy generation
• Mining and mineral processing
• Material handling
• Marine industry applications
How accurately do I need to align the bearing?
This bearing is designed to accommodate some initial misalignment and is capable of aligning itself over time. This will reduce both installation and overall maintenance time.
What is the maximum speed this bearing can accommodate?
This bearing has a high limiting speed of 2800 revolutions per minute, so it will support equipment with very rapid rotation.
Related links
- SKF 23224 CC/W33 Tapered 120 mm ID Roller Bearing, 215 mm OD
- SKF 23224 CCK/W33 Tapered 120 mm ID Roller Bearing, 215 mm OD
- SKF 23224 CCK/C3W33 Tapered 150 mm ID Roller Bearing, 215 mm OD
- SKF 24024 CC/C3W33 Tapered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23124 CC/C3W33 Tapered 120 mm ID Roller Bearing, 200 mm OD
- SKF 24124 CC/C3W33 Tapered 120 mm ID Roller Bearing, 200 mm OD
- SKF 22224 EK Tapered 120 mm ID Roller Bearing, 215 mm OD
- SKF 22224 EK/C3 Tapered 120 mm ID Roller Bearing, 215 mm OD
