SKF 22226 EK Tapered 130 mm ID Roller Bearing, 230 mm OD
- RS Stock No.:
- 207-8475
- Mfr. Part No.:
- 22226 EK
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,031.62
(exc. VAT)
€1,268.89
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,031.62 |
*price indicative
- RS Stock No.:
- 207-8475
- Mfr. Part No.:
- 22226 EK
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 64mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 930kN | |
| Outside Diameter | 230mm | |
| Dynamic Load Rating | 758kN | |
| Limiting Speed | 3600rpm | |
| End Type | Open | |
| Series | 22226 EK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 64mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 930kN | ||
Outside Diameter 230mm | ||
Dynamic Load Rating 758kN | ||
Limiting Speed 3600rpm | ||
End Type Open | ||
Series 22226 EK | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
SKF Roller Bearing, 130 mm ID, 230 mm OD - 22226 EK
Use this roller bearing from SKF when you need an effective way to support a rotating shaft. It's a versatile choice as it can accommodate both radial and axial movement. Two separate rows of symmetrical cylinder-shaped rollers enable it to handle very heavy loads. The roller bearing is made of steel, giving it a good level of strength, durability and resistance to corrosion. This will ensure reliable performance and a long lifespan, even in harsh industrial settings. It includes three lubrication holes to make greasing simple.
• Compact structure
• High precision
• Tapered bore type
• Inside diameter of 130 mm
• Outside diameter of 230 mm
• Mass of 11 kg
Application Information
• Mining industry
• Construction
• Marine equipment
• Processing and packaging applications
What type of maintenance does this component require?
A benefit of this roller bearing is that it has a rounded raceway that allows it to handle initial shaft misalignment, as well as shaft deflection. This means that you'll rarely need to carry out maintenance or repairs to keep your bearing systems functional.
Related links
- SKF 22226 EK/C3 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 23226 CC/C3W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 23226 CCK/C3W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 23226 CCK/W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 23226 CC/W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 22226 E Cylindrical 130 mm ID Roller Bearing, 230 mm OD
- SKF 22226 E/C3 Cylindrical 130 mm ID Roller Bearing, 230 mm OD
- NSK 32226J Tapered 130 mm ID Tapered Roller Bearing, 230 mm OD
