SKF 22226 E/C3 Cylindrical 130 mm ID Roller Bearing, 230 mm OD
- RS Stock No.:
- 207-8474
- Mfr. Part No.:
- 22226 E/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,031.62
(exc. VAT)
€1,268.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,031.62 |
*price indicative
- RS Stock No.:
- 207-8474
- Mfr. Part No.:
- 22226 E/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 64mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 930000N | |
| Outside Diameter | 230mm | |
| Dynamic Load Rating | 758000N | |
| End Type | Open | |
| Standards/Approvals | No | |
| Limiting Speed | 3600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 64mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 930000N | ||
Outside Diameter 230mm | ||
Dynamic Load Rating 758000N | ||
End Type Open | ||
Standards/Approvals No | ||
Limiting Speed 3600rpm | ||
- COO (Country of Origin):
- SE
SKF Spherical Roller Bearing, 130 mm ID, 230 mm OD - 22226 E/C3
This spherical roller bearing from SKF is an ideal solution for accommodating both radial (perpendicular) and axial (thrust) loads. The roller bearing features two rows of symmetrical rollers that self-adjust to evenly distribute the load, so there's no need to worry about misalignment between the shaft and the housing. It contains three lubrication holes to make greasing simple, as well as a separable design for more convenient mounting. This model has a high C3 radial internal clearance, which makes it suitable for heavy-duty applications where heat expansion is likely.
• Bore type creates larger contact area to support heavy loads
• Hardened steel rings and washers for corrosion resistance and a long service life
• Greater-than-normal internal clearance for high speeds and temperatures
• Double row design for high axial and radial load capacities
• Tapered bore options for less friction, heat and wear
Application Information
• Wind turbine main shafts
• Vibrating or high-speed applications
• Industrial gear boxes
How much maintenance does this roller bearing require?
This roller bearing is a low-maintenance option thanks to its ability to accommodate misalignment. It's also simple to lubricate, so you can carry out regular greasing to ensure the bearing operates to its highest standard.
Related links
- SKF 22226 E Cylindrical 130 mm ID Roller Bearing, 230 mm OD
- SKF 22226 EK/C3 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 22226 EK Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF NU 2226 ECP/C3 130 mm ID Cylindrical Roller Bearing, 230 mm OD
- NTN 22226EAW33C4 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EMW33C3 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- SKF 22312 E/C3 Cylindrical 60 mm ID Roller Bearing, 130 mm OD
