SKF 22318 E/C3 Tappered 90 mm ID Roller Bearing, 190 mm OD
- RS Stock No.:
- 207-8532
- Mfr. Part No.:
- 22318 E/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€622.23
(exc. VAT)
€765.34
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €622.23 |
*price indicative
- RS Stock No.:
- 207-8532
- Mfr. Part No.:
- 22318 E/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 64mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Static Load Rating | 695kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 637kN | |
| Limiting Speed | 3600rpm | |
| Standards/Approvals | No | |
| Series | SRB | |
| Outside Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 64mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Static Load Rating 695kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
Dynamic Load Rating 637kN | ||
Limiting Speed 3600rpm | ||
Standards/Approvals No | ||
Series SRB | ||
Outside Diameter 190mm | ||
- COO (Country of Origin):
- MY
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 90 mm ID and 190 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 22318 E Tappered 90 mm ID Roller Bearing, 190 mm OD
- SKF 21318 E/C3 Tappered 90 mm ID Roller Bearing, 190 mm OD
- SKF 22218 E/C3 Tappered 90 mm ID Roller Bearing, 160 mm OD
- SKF 22318 EK/C3 Tapered 90 mm ID Roller Bearing, 190 mm OD
- SKF 21318 E Tappered 90 mm ID Roller Bearing, 190 mm OD
- SKF 22318 EK Tapered 90 mm ID Roller Bearing, 190 mm OD
- SKF 22318 EJA/VA405 Taper 90 mm ID Roller Bearing, 190 mm OD
- SKF 22318 EKJA/VA405 Tapered 1:12 90 mm ID Spherical Roller Bearing, 190 mm OD
