SKF 30318 Taper 90 mm ID Roller Bearing, 190 mm OD
- RS Stock No.:
- 208-0002
- Mfr. Part No.:
- 30318
- Manufacturer:
- SKF
Subtotal (1 unit)*
€453.21
(exc. VAT)
€557.45
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €453.21 |
*price indicative
- RS Stock No.:
- 208-0002
- Mfr. Part No.:
- 30318
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Bore Type | Parallel | |
| Static Load Rating | 400kN | |
| Limiting Speed | 3600rpm | |
| End Type | Shielded | |
| Bearing Dynamic Load Rating | 353kN | |
| Standards/Approvals | No | |
| Cup Width | 36mm | |
| Number of Rows | 1 | |
| Cone Width | 46.5mm | |
| Outside Diameter | 190mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Bore Type Parallel | ||
Static Load Rating 400kN | ||
Limiting Speed 3600rpm | ||
End Type Shielded | ||
Bearing Dynamic Load Rating 353kN | ||
Standards/Approvals No | ||
Cup Width 36mm | ||
Number of Rows 1 | ||
Cone Width 46.5mm | ||
Outside Diameter 190mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
Related links
- SKF 31318 Taper 90 mm ID Roller Bearing, 190 mm OD
- SKF 32318 Taper 90 mm ID Roller Bearing, 190 mm OD
- SKF 22318 EJA/VA405 Taper 90 mm ID Roller Bearing, 190 mm OD
- FAG 30318-A Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- NTN 30318DU Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- FAG 22318-E1A-XL-K-M-C3 Taper 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 32318U Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- FAG 31318 Taper Roller 90 mm ID Roller Bearing, 190 mm OD
