SKF 23034 CC/W33 Cylindrical 170 mm ID Spherical Roller Bearing, 260 mm OD
- RS Stock No.:
- 207-8575
- Mfr. Part No.:
- 23034 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,533.83
(exc. VAT)
€1,886.61
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,533.83 |
*price indicative
- RS Stock No.:
- 207-8575
- Mfr. Part No.:
- 23034 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 67mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 745kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | 23034 | |
| Limiting Speed | 2800rpm | |
| Static Load Rating | 1060kN | |
| Internal Clearance | CN | |
| Number of Rows | 2 | |
| Outside Diameter | 260mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 67mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 745kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series 23034 | ||
Limiting Speed 2800rpm | ||
Static Load Rating 1060kN | ||
Internal Clearance CN | ||
Number of Rows 2 | ||
Outside Diameter 260mm | ||
- COO (Country of Origin):
- SE
SKF Spherical Roller Bearing, 170 mm ID, 260 mm OD - 23034 CC/W33
Choose this SKF spherical roller bearing to meet the demands of heavy radial and axial load applications. It's MADE from robust steel that's heat-treated, so you can be sure of its strength and resistance to rust and corrosion. Its self-aligning properties mean it easily adjusts to shaft deflection and misalignment for precise and efficient operation. This also keeps friction levels low, which reduces wear on the unit and ensures a long service life.
• Choice of mounting methods for increased versatility
• Compact size for improved efficiency and use in tight spaces
• Low-maintenance, as it doesn't need frequent lubrication
• Three lubrication holes on its outer ring allow for easy re-greasing when needed
Application Information
• Pulp and paper processing
• Mining and minerals industries
• Off-shore drilling
What's the advantage of using a bearing with a ring-guided cage?
A ring-guided cage limits contact stress between the bearing's rolling elements and its cage. This reduces wear and tear on the component and extends its operational lifespan.
How do I mount a large bearing?
When mounting a large bearing like this one, use lifting gear to support the bearing from the bottom. A spring between the hook and tackle can assist in positioning the bearing onto the shaft.
Related links
- SKF 24034 CC/W33 Cylindrical 170 mm ID Roller Bearing, 260 mm OD
- SKF 23034 CC/C3W33 Tappered 170 mm ID Roller Bearing, 260 mm OD
- SKF 22334 CC/W33 Cylindrical 170 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 22324 CC/W33 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 23034 CCK/W33 Tapered 170 mm ID Roller Bearing, 260 mm OD
- SKF 22234 CC/W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- SKF 23134 CC/W33 Cylindrical 170 mm ID Roller Bearing, 280 mm OD
- SKF 24134 CC/W33 Cylindrical 170 mm ID Roller Bearing, 280 mm OD
