SKF 23034 CC/C3W33 Tappered 170 mm ID Roller Bearing, 260 mm OD
- RS Stock No.:
- 207-8574
- Mfr. Part No.:
- 23034 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,533.83
(exc. VAT)
€1,886.61
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,533.83 |
*price indicative
- RS Stock No.:
- 207-8574
- Mfr. Part No.:
- 23034 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 67mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Static Load Rating | 1060kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 260mm | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Series | 23034 CC/W33 | |
| Dynamic Load Rating | 745kN | |
| Limiting Speed | 2800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 67mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Static Load Rating 1060kN | ||
Internal Clearance C3 | ||
Outside Diameter 260mm | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Series 23034 CC/W33 | ||
Dynamic Load Rating 745kN | ||
Limiting Speed 2800rpm | ||
- COO (Country of Origin):
- SE
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 170 mm ID and 260 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 23034 CC/W33 Cylindrical 170 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 23034 CCK/C3W33 Tapered 170 mm ID Roller Bearing, 260 mm OD
- SKF 24034 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 260 mm OD
- SKF 23022 CC/C3W33 Tappered 110 mm ID Roller Bearing, 170 mm OD
- SKF 23034 CCK/W33 Tapered 170 mm ID Roller Bearing, 260 mm OD
- SKF 23034 CCK/C4W33 Tapered 1:12 170 mm ID Roller Bearing, 260 mm OD
- SKF 22324 CC/C3W33 Cylindrical 120 mm ID Roller Bearing, 260 mm OD
- SKF 23024 CC/C3W33 Tappered 120 mm ID Roller Bearing, 180 mm OD
