SKF 23120 CCK/C3W33 Tapered 100 mm ID Roller Bearing, 165 mm OD
- RS Stock No.:
- 207-8580
- Mfr. Part No.:
- 23120 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€545.15
(exc. VAT)
€670.53
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €545.15 |
*price indicative
- RS Stock No.:
- 207-8580
- Mfr. Part No.:
- 23120 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 52mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Limiting Speed | 4000rpm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 490kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 165mm | |
| Dynamic Load Rating | 385kN | |
| Standards/Approvals | No | |
| Series | SRB | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 52mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Limiting Speed 4000rpm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 490kN | ||
Internal Clearance C3 | ||
Outside Diameter 165mm | ||
Dynamic Load Rating 385kN | ||
Standards/Approvals No | ||
Series SRB | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 100 mm ID and 165 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
Related links
- SKF 23120 CCK/W33 Tapered 100 mm ID Roller Bearing, 165 mm OD
- SKF 23120-2RS5/VT143B Tapered 100 mm ID Roller Bearing, 165 mm OD
- SKF 23120 CC/C3W33 Tappered 100 mm ID Roller Bearing, 165 mm OD
- FAG 23120-E1A-XL-K-M-C3 K Tapered 100 mm ID Roller Bearing, 165 mm OD
- SKF 23120 CC/W33 Tappered 100 mm ID Roller Bearing, 165 mm OD
- SKF 23220 CCK/C3W33 Tapered 100 mm ID Roller Bearing, 180 mm OD
- NTN 23120EAKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 165 mm OD
- FAG 23120-E1A-XL-M-C3 Cylindrical 100 mm ID Spherical Roller Bearing, 165 mm OD
