SKF 23120-2RS5/VT143B Tapered 100 mm ID Roller Bearing, 165 mm OD
- RS Stock No.:
- 209-4071
- Mfr. Part No.:
- 23120-2RS5/VT143B
- Manufacturer:
- SKF
Subtotal (1 unit)*
€702.36
(exc. VAT)
€863.90
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €702.36 |
*price indicative
- RS Stock No.:
- 209-4071
- Mfr. Part No.:
- 23120-2RS5/VT143B
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 62mm | |
| Bore Type | Tapered | |
| Static Load Rating | 490kN | |
| Number of Rows | 2 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 386kN | |
| End Type | Closed | |
| Limiting Speed | 1700rpm | |
| Outside Diameter | 165mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 62mm | ||
Bore Type Tapered | ||
Static Load Rating 490kN | ||
Number of Rows 2 | ||
Standards/Approvals No | ||
Dynamic Load Rating 386kN | ||
End Type Closed | ||
Limiting Speed 1700rpm | ||
Outside Diameter 165mm | ||
- COO (Country of Origin):
- GB
The SKF Spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis . The centre point of the sphere in the outer ring raceway is at the bearing axis. Dealing with very heavy radial and axial loads in applications prone to misalignment or shaft deflections can be a real challenge. Meet the challenge with SKF spherical roller bearings. Their high load carrying capacity and ability to accommodate misalignment helps you obtain low maintenance costs and long bearing service life. It offer a wide range of robust spherical roller bearings in both open and sealed variants. Here are examples of applications in which spherical roller bearings might be used:
Renewable energy, Mining, mineral processing and cement, Material handling, Pulp & Paper, Industrial transmission, Metals, and Marine.
Accommodate misalignment
High load carrying capacity
Long service life
Low friction
Robust
Related links
- SKF 23120 CCK/W33 Tapered 100 mm ID Roller Bearing, 165 mm OD
- SKF 23120 CCK/C3W33 Tapered 100 mm ID Roller Bearing, 165 mm OD
- FAG 23120-E1A-XL-K-M-C3 K Tapered 100 mm ID Roller Bearing, 165 mm OD
- SKF 23120 CC/W33 Tappered 100 mm ID Roller Bearing, 165 mm OD
- SKF 23120 CC/C3W33 Tappered 100 mm ID Roller Bearing, 165 mm OD
- NTN 23120EAKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 165 mm OD
- FAG 23120-E1A-XL-M-C3 Cylindrical 100 mm ID Spherical Roller Bearing, 165 mm OD
- FAG 23120-E1A-XL-M Z Cylindrical 100 mm ID Spherical Roller Bearing, 165 mm OD
