SKF 22310 E/VA405 Cylindrical 50 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 207-8591
- Mfr. Part No.:
- 22310 E/VA405
- Manufacturer:
- SKF
Subtotal (1 unit)*
€232.04
(exc. VAT)
€285.41
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.04 |
*price indicative
- RS Stock No.:
- 207-8591
- Mfr. Part No.:
- 22310 E/VA405
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 40mm | |
| Bore Type | Taper | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Bearing Material | Steel | |
| Static Load Rating | 224kN | |
| Internal Clearance | C3 | |
| Number of Rows | 1 | |
| Outside Diameter | 110mm | |
| Series | 22310 E/VA405 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 228kN | |
| Limiting Speed | 6300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 40mm | ||
Bore Type Taper | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Bearing Material Steel | ||
Static Load Rating 224kN | ||
Internal Clearance C3 | ||
Number of Rows 1 | ||
Outside Diameter 110mm | ||
Series 22310 E/VA405 | ||
Standards/Approvals No | ||
Dynamic Load Rating 228kN | ||
Limiting Speed 6300rpm | ||
SKF Roller Bearing, 50mm Inside Diameter, 40mm Race Width - 22310 E/VA405
This roller bearing is designed for applications requiring high load capacity and reliability. The 22310 E/VA405 features a spherical design, with an inside diameter of 50mm and an outside diameter of 110mm, providing optimal support for axial and radial loads. Built from durable metal, this bearing ensures longevity and performance in demanding conditions.
Features & Benefits
• Spherical design accommodates misalignment for better performance
• High load capacity rating of 228kN for demanding applications
• Parallel bore type simplifies installation and maintenance
• Robust metal construction enhances durability and resistance
• Dynamic load rating enables efficient operation at elevated speeds
• Compact dimensions allow for versatile use in various machinery
Applications
• Used for supporting heavy machinery in industrial settings
• Ideal for rotating components in automotive
• Utilised in conveyor systems for smooth operation
• Employed in electric motor assemblies for enhanced stability
How does the spherical design improve operation in machinery?
The spherical design allows for self-alignment, compensating for minor misalignments in shaft positioning, which reduces stress on the bearing and extends its lifespan.
What load ratings should I consider for my specific application?
When selecting a bearing, consider both static and dynamic load ratings. This roller bearing supports a dynamic load of up to 228kN and a static load of 224kN, making it suitable for high-stress applications.
What type of lubrication is recommended for optimal performance?
Oil lubrication is recommended to reduce friction and facilitate smooth rotation, particularly in high-speed scenarios, allowing for the permissible rotational acceleration of 834m/s.
Related links
- SKF 22310 E Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 22310 E/C3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 22312 E/VA405 Cylindrical 60 mm ID Roller Bearing, 130 mm OD
- SKF 22309 E/VA405 Cylindrical 45 mm ID Roller Bearing, 100 mm OD
- SKF 22308 E/VA405 Cylindrical 40 mm ID Roller Bearing, 90 mm OD
- SKF 22310 EK Tapered 50 mm ID Roller Bearing, 110 mm OD
- SKF 22310 EK/C3 Tapered 1:12 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 31310/CL7C Cylindrical 50 mm ID Roller Bearing, 110 mm OD
