SKF 22312 E/VA405 Cylindrical 60 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 462-084
- Mfr. Part No.:
- 22312 E/VA405
- Manufacturer:
- SKF
Subtotal (1 unit)*
€317.67
(exc. VAT)
€390.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €317.67 |
*price indicative
- RS Stock No.:
- 462-084
- Mfr. Part No.:
- 22312 E/VA405
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Static Load Rating | 335kN | |
| Internal Clearance | CN | |
| Outside Diameter | 130mm | |
| Dynamic Load Rating | 325kN | |
| Standards/Approvals | RoHS | |
| Series | 22312 E/VA405 | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Static Load Rating 335kN | ||
Internal Clearance CN | ||
Outside Diameter 130mm | ||
Dynamic Load Rating 325kN | ||
Standards/Approvals RoHS | ||
Series 22312 E/VA405 | ||
Limiting Speed 5300rpm | ||
Omkar
The SKF Spherical roller bearing is expertly engineered to deliver outstanding performance in demanding applications. Designed for high load capacity and reliability, it excels in various industrial settings, providing exceptional resistance to misalignment and heavy radial loads. This bearing boasts a unique design that promotes smooth rotational motion, ensuring minimal friction and wear over time. The advanced materials used in its construction enhance durability and efficiency, making it an ideal choice for applications where consistent operation and longevity are paramount.
Facilitates easy installation with its user-friendly design
Resists wear and fatigue, extending the bearing's life cycle
Offers excellent resistance to misalignment, ensuring reliable performance
Suitable for high-speed applications, improving productivity
Related links
- SKF 22312 E Cylindrical 60 mm ID Roller Bearing, 130 mm OD
- SKF 22312 E/C3 Cylindrical 60 mm ID Roller Bearing, 130 mm OD
- SKF 22312 EK/VA405 Tapered 1:12 60 mm ID Roller Bearing, 130 mm OD
- SKF 22312 EK Tapered 60 mm ID Roller Bearing, 130 mm OD
- SKF 22312 EK/C3 Tapered 60 mm ID Roller Bearing, 130 mm OD
- FAG 22312-E1-XL-T41A Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SKF N 312 M/P63 Cylindrical 60 mm ID Roller Bearing, 130 mm OD
- NTN 22312EMW33C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
