SKF 22310 EK Tapered 50 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 207-8491
- Mfr. Part No.:
- 22310 EK
- Manufacturer:
- SKF
Subtotal (1 unit)*
€201.58
(exc. VAT)
€247.94
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.58 |
*price indicative
- RS Stock No.:
- 207-8491
- Mfr. Part No.:
- 22310 EK
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 40mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Series | 22310 EK | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 228kN | |
| Internal Clearance | C3 | |
| Limiting Speed | 6300rpm | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Static Load Rating | 224kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 40mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Series 22310 EK | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 228kN | ||
Internal Clearance C3 | ||
Limiting Speed 6300rpm | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Static Load Rating 224kN | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 50 mm ID and 110 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
Related links
- SKF 22310 EK/C3 Tapered 1:12 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 21310 EK Tapered 1:12 50 mm ID Roller Bearing, 110 mm OD
- SKF 22310 E/VA405 Cylindrical 50 mm ID Roller Bearing, 110 mm OD
- NTN 22310EAKW33C3 Tapered 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 21310VKC3 Tapered 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22310EAKW33 Tapered 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 22310 E Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 21310VK Tapered 50 mm ID Spherical Roller Bearing, 110 mm OD
