SKF NJ 2312 ECP 60 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 207-8646
- Mfr. Part No.:
- NJ 2312 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€365.22
(exc. VAT)
€449.22
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €365.22 |
*price indicative
- RS Stock No.:
- 207-8646
- Mfr. Part No.:
- NJ 2312 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 265kN | |
| Outside Diameter | 130mm | |
| Dynamic Load Rating | 260kN | |
| Standards/Approvals | No | |
| Series | NJ 2312 ECP | |
| Limiting Speed | 6700rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 265kN | ||
Outside Diameter 130mm | ||
Dynamic Load Rating 260kN | ||
Standards/Approvals No | ||
Series NJ 2312 ECP | ||
Limiting Speed 6700rpm | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 45mm bore diameter, 100mm outside diameter and 25mm width.
Cylindrical bore type
Bearing steel bearing material
Related links
- SKF NJ 2312 ECP/C3 60 mm ID Roller Bearing, 130 mm OD
- SKF NJ 2312 ECP/C4 60 mm ID Roller Bearing, 130 mm OD
- SKF NUP 2312 ECP 60 mm ID Roller Bearing, 130 mm OD
- SKF NU 2312 ECP 60 mm ID Roller Bearing, 130 mm OD
- SKF NJ 2312 ECML/C4VQ015 60 mm ID Roller Bearing, 130 mm OD
- SKF NJ 2312 ECML/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 2312 ECP/C3 60 mm ID Roller Bearing, 130 mm OD
