SKF NKX 25 Z 25 mm ID Roller Bearing Needle, 43.2 mm OD
- RS Stock No.:
- 207-8765
- Mfr. Part No.:
- NKX 25 Z
- Manufacturer:
- SKF
Subtotal (1 unit)*
€94.24
(exc. VAT)
€115.92
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.24 |
*price indicative
- RS Stock No.:
- 207-8765
- Mfr. Part No.:
- NKX 25 Z
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Series | NKX 25 Z | |
| Standards/Approvals | ISO - F6 (Fw) + E8 (d) | |
| Dynamic Load Rating | 19kN | |
| Limiting Speed | 5500rpm | |
| Outside Diameter | 43.2mm | |
| Number of Rows | 1 | |
| Static Load Rating | 32.5kN | |
| Bearing Material | Steel | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Series NKX 25 Z | ||
Standards/Approvals ISO - F6 (Fw) + E8 (d) | ||
Dynamic Load Rating 19kN | ||
Limiting Speed 5500rpm | ||
Outside Diameter 43.2mm | ||
Number of Rows 1 | ||
Static Load Rating 32.5kN | ||
Bearing Material Steel | ||
Bearing Type Needle | ||
SKF Roller Bearing, Combined Needle Roller And Sealed Thrust Ball Bearing, 25mm ID, 43.2mm OD - NKX 25 Z
Looking for a bearing that can cope with high turning speeds? This roller bearing from SKF is just the thing. By slipping this unit on a 25mm-wide axle, you get a nifty assembly that can move at up to 5,500r/min. As this clever device combines needle and ball rolling elements, it breezes through tasks that involve radial and axial loads in one direction. It's made of strong steel, so it holds its own against bumps, abrasion and contamination.
Features & Benefits
• Light weight of 130g minimises strain on your setup
• Stamped steel cover on the ball bearing seals the grease in to ensure smooth and reliable motion
• Low cross-sectional height of 43.2mm lets you use it in tight or awkward spaces
• Needle roller bearing design minimises friction to cut wear and heat generation
• Combined unit is suitable for use in settings where a separate needle and ball bearing would take up too much space
Applications
• Agricultural equipment
• Lifts and hoists
• Automotive technology
Does this roller bearing withstand heavy loads?
Yes. The basic dynamic rating of this product is 19kN for radial forces and 19.5kN for axial ones, so it's reliable under heavy loads.
Related links
- SKF NKXR 25 Z 25 mm ID Roller Bearing Needle Roller, 37 mm OD
- SKF NKX 70 Z 70 mm ID Roller Bearing Needle, 95 mm OD
- SKF NKX 50 Z 50 mm ID Roller Bearing Needle, 70 mm OD
- SKF NKX 12 Z 12 mm ID Roller Bearing Needle Roller 21 mm OD
- SKF NKX 40 Z 40 mm ID Roller Bearing Needle Roller 52 mm OD
- SKF NKX 20 Z 20 mm ID Roller Bearing Needle Roller 30 mm OD
- SKF NKX 60 60 mm ID Roller Bearing Needle, 85 mm OD
- SKF NKX 70 70 mm ID Roller Bearing Needle Roller 85 mm OD
