SKF 32015 X Taper 75 mm ID Roller Bearing, 115 mm OD
- RS Stock No.:
- 208-0024
- Mfr. Part No.:
- 32015 X
- Manufacturer:
- SKF
Subtotal (1 unit)*
€76.81
(exc. VAT)
€94.48
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.81 |
*price indicative
- RS Stock No.:
- 208-0024
- Mfr. Part No.:
- 32015 X
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 163kN | |
| Cone Width | 25mm | |
| Cup Width | 19mm | |
| Outside Diameter | 115mm | |
| End Type | Shielded | |
| Bearing Dynamic Load Rating | 130kN | |
| Standards/Approvals | No | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 163kN | ||
Cone Width 25mm | ||
Cup Width 19mm | ||
Outside Diameter 115mm | ||
End Type Shielded | ||
Bearing Dynamic Load Rating 130kN | ||
Standards/Approvals No | ||
Limiting Speed 5300rpm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
SKF Tapered Roller Bearing, 75mm Inside Diameter, 115mm Outside Diameter - 32015 X
This tapered roller bearing is a high-performance component designed for precision applications. With an inside diameter of 75mm and an outside diameter of 115mm, this bearing features a robust cylindrical bore and a race width of 25mm. Ideal for high-load and high-speed settings, this component has been engineered for optimal reliability and durability in demanding conditions.
Features & Benefits
• Static load rating of 163kN supports demanding operational needs
• Designed for single-row setup to optimise space efficiency
• Reference speed capability of 4300r/min enhances operational flexibility
• Limiting speed of 5300r/min caters to high-speed applications
• Constructed from sheet metal for improved resilience and weight reduction
Applications
• Utilised in mechanical devices requiring high load capacity
• Effective in automation systems with rotating elements
• Suitable for electric motor requiring precision
• Ideal for use in automotive with high-speed demands
• Effective in industrial machinery where durability is critical
What are the implications of the dynamic load rating on product performance?
The dynamic load rating indicates the maximum load that the bearing can withstand while rotating. A high rating, such as 130kN, enables it to handle heavier workloads and enhances the lifespan under normal operating conditions.
How does the static load rating affect installation and operation?
The static load rating indicates the maximum load the bearing can support when stationary without risk of deformation. With a rating of 163kN, it allows for robust support in applications where the load might remain at rest for extended periods.
How can the reference and limiting speeds be leveraged effectively?
The reference speed of 4300r/min and limiting speed of 5300r/min provide guidance for optimal operating conditions. It is crucial to operate within these limits to prevent overheating and premature wear, especially in high-speed applications.
Related links
- Timken JLM714149/JLM714110 Taper 75 mm ID Roller Bearing, 115 mm OD
- NTN 33015U Taper Roller 75 mm ID Roller Bearing, 115 mm OD
- Timken 32015X Taper 75 mm ID Metric Roller Bearing, 115 mm OD
- NTN 4T-JLM714149/JLM714110PK Taper Roller 75 mm ID Roller Bearing, 115 mm OD
- SNR 32015A Taper Roller 75 mm ID Tapered Roller Bearing, 115 mm OD
- SKF NU 1015 ML 75 mm ID Roller Bearing, 115 mm OD
- FAG 33015 Taper Roller 75 mm ID Tapered Roller Bearing, 115 mm OD
- SKF NNF 5015 ADB-2LSV 75 mm ID Roller Bearing, 115 mm OD
