Timken JLM714149/JLM714110 Taper 75 mm ID Roller Bearing, 115 mm OD
- RS Stock No.:
- 134-7517
- Mfr. Part No.:
- JLM714149/JLM714110
- Manufacturer:
- Timken
Subtotal (1 unit)*
€106.64
(exc. VAT)
€131.17
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.64 |
*price indicative
- RS Stock No.:
- 134-7517
- Mfr. Part No.:
- JLM714149/JLM714110
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Static Load Rating | 167kN | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 118kN | |
| End Type | Sealed | |
| Outside Diameter | 115mm | |
| Cone Width | 19mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Static Load Rating 167kN | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 118kN | ||
End Type Sealed | ||
Outside Diameter 115mm | ||
Cone Width 19mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- CN
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 32015X Taper 75 mm ID Metric Roller Bearing, 115 mm OD
- SKF 32015 X Taper 75 mm ID Roller Bearing, 115 mm OD
- NTN 33015U Taper Roller 75 mm ID Roller Bearing, 115 mm OD
- NTN 4T-JLM714149/JLM714110PK Taper Roller 75 mm ID Roller Bearing, 115 mm OD
- SNR 32015A Taper Roller 75 mm ID Tapered Roller Bearing, 115 mm OD
- FAG 33015 Taper Roller 75 mm ID Tapered Roller Bearing, 115 mm OD
- Timken JM612949/JM612910 Taper 70 mm ID Roller Bearing, 115 mm OD
- SKF NU 1015 ML 75 mm ID Roller Bearing, 115 mm OD
