SKF 32017 X Taper 85 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 208-0026
- Mfr. Part No.:
- 32017 X
- Manufacturer:
- SKF
Subtotal (1 unit)*
€98.89
(exc. VAT)
€121.63
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.89 |
*price indicative
- RS Stock No.:
- 208-0026
- Mfr. Part No.:
- 32017 X
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Bore Type | Parallel | |
| Cup Width | 22mm | |
| Number of Rows | 1 | |
| Limiting Speed | 4800rpm | |
| Bearing Dynamic Load Rating | 171kN | |
| End Type | Shielded | |
| Outside Diameter | 130mm | |
| Standards/Approvals | No | |
| Static Load Rating | 224kN | |
| Cone Width | 29mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Bore Type Parallel | ||
Cup Width 22mm | ||
Number of Rows 1 | ||
Limiting Speed 4800rpm | ||
Bearing Dynamic Load Rating 171kN | ||
End Type Shielded | ||
Outside Diameter 130mm | ||
Standards/Approvals No | ||
Static Load Rating 224kN | ||
Cone Width 29mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
SKF Explorer Tapered Roller Bearing, 85mm Inside Diameter, 130mm Outside Diameter - 32017 X
This tapered roller bearing is designed for high performance and durability in a variety of applications. Featuring an inner diameter of 85mm and an outer diameter of 130mm, it is ideal for dynamic load scenarios. Constructed with a cylindrical bore, the bearing provides reliable operation even under significant load conditions.
Features & Benefits
• Reference speed of 3800r/min supports high-velocity use
• Limiting speed of 4800r/min enhances efficiency and reliability
• Single row design simplifies installation and maintenance
• Sheet metal cage material provides strength and durability
Applications
• Used in automotive components for heavy load-bearing tasks
• Ideal for gearboxes and machinery in manufacturing processes
• Suitable for construction equipment requiring high load capacities
• Utilised in electric motors and generators for effective operation
• Effective in mining and quarrying with rigorous demands
What load capacities should be considered for this bearing when used in machinery?
The bearing has a static load rating of 224kN and a dynamic load rating of 171kN, making it suitable for handling significant loads in various machinery applications.
What are the temperature limits for optimal performance with this bearing?
While specific temperature ratings are not disclosed, maintaining standard operating temperatures within the recommended range will ensure optimal performance and longevity. Users should avoid extreme conditions to prevent damage.
How does the cylindrical bore affect the installation of this bearing?
The cylindrical bore design simplifies installation, allowing for straightforward alignment and fit within various machinery systems without requiring complex adaptations.
What factors should be considered when selecting a tapered roller bearing for specific applications?
Its essential to evaluate the static and dynamic load requirements, expected speed, and environmental conditions, ensuring that the bearing specifications align with the operational demands of the application.
Related links
- RS PRO 32017-X Taper 85 mm ID Roller Bearing, 130 mm OD
- Timken JM716649/JM716610 Taper 85 mm ID Roller Bearing, 130 mm OD
- SKF 33017 Taper 85 mm ID Tapered Roller Bearing, 130 mm OD
- SKF 33217 Taper 85 mm ID Roller Bearing, 150 mm OD
- SKF 32317 BJ2 Taper 85 mm ID Roller Bearing, 180 mm OD
- SKF 21317 E Taper 85 mm ID Roller Bearing, 180 mm OD
- SKF 30317 Taper 85 mm ID Roller Bearing, 180 mm OD
- SKF 32317 J2 Taper 85 mm ID Roller Bearing, 180 mm OD
