RS PRO 32217 Taper 85 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 248-2851
- Mfr. Part No.:
- 32217
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€102.35
(exc. VAT)
€125.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €102.35 |
*price indicative
- RS Stock No.:
- 248-2851
- Mfr. Part No.:
- 32217
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Stainless Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 4300rpm | |
| Standards/Approvals | RoHS | |
| Bearing Dynamic Load Rating | 238kN | |
| End Type | Open | |
| Outside Diameter | 150mm | |
| Static Load Rating | 326kN | |
| Cone Width | 38mm | |
| Bearing Material | Steel | |
| Cup Width | 30mm | |
| Bearing Type | Taper | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Stainless Steel | ||
Number of Rows 1 | ||
Limiting Speed 4300rpm | ||
Standards/Approvals RoHS | ||
Bearing Dynamic Load Rating 238kN | ||
End Type Open | ||
Outside Diameter 150mm | ||
Static Load Rating 326kN | ||
Cone Width 38mm | ||
Bearing Material Steel | ||
Cup Width 30mm | ||
Bearing Type Taper | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 32217 Taper 85 mm ID Tapered Roller Bearing, 150 mm OD
- SKF 33217 Taper 85 mm ID Roller Bearing, 150 mm OD
- SKF C 2217 K/C3 Taper 85 mm ID Roller Bearing, 150 mm OD
- SKF 32017 X Taper 85 mm ID Roller Bearing, 130 mm OD
- RS PRO 32017-X Taper 85 mm ID Roller Bearing, 130 mm OD
- SKF 32317 BJ2 Taper 85 mm ID Roller Bearing, 180 mm OD
- SKF 21317 E Taper 85 mm ID Roller Bearing, 180 mm OD
- SKF 30317 Taper 85 mm ID Roller Bearing, 180 mm OD
