SKF 32020 X Taper 100 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 208-0029
- Mfr. Part No.:
- 32020 X
- Manufacturer:
- SKF
Subtotal (1 unit)*
€137.30
(exc. VAT)
€168.88
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.30 |
*price indicative
- RS Stock No.:
- 208-0029
- Mfr. Part No.:
- 32020 X
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Bore Type | Parallel | |
| Bearing Dynamic Load Rating | 209kN | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| End Type | Shielded | |
| Cone Width | 32mm | |
| Limiting Speed | 4000rpm | |
| Cup Width | 24mm | |
| Outside Diameter | 150mm | |
| Static Load Rating | 280kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Bore Type Parallel | ||
Bearing Dynamic Load Rating 209kN | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
End Type Shielded | ||
Cone Width 32mm | ||
Limiting Speed 4000rpm | ||
Cup Width 24mm | ||
Outside Diameter 150mm | ||
Static Load Rating 280kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
Related links
- RS PRO 32020-X Taper 100 mm ID Roller Bearing, 150 mm OD
- SKF 32020 X/DF Taper Roller 100 mm ID Tapered Roller Bearing, 150 mm OD
- SKF 32013 X Taper 65 mm ID Roller Bearing, 100 mm OD
- SKF 33020 Taper 100 mm ID Roller Bearing, 150 mm OD
- RS PRO 30220 Taper 100 mm ID Roller Bearing, 180 mm OD
- Timken JHM720249/JHM720210 Taper 100 mm ID Roller Bearing, 160 mm OD
- SKF 30220 Taper 100 mm ID Roller Bearing, 180 mm OD
- SKF C 2220 K/C3 Taper 100 mm ID Roller Bearing, 180 mm OD
