Timken JHM720249/JHM720210 Taper 100 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 137-1946
- Mfr. Part No.:
- JHM720249/JHM720210
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€285.80
(exc. VAT)
€351.53
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €285.80 | - |
| 5 - 9 | €277.22 | 3% |
| 10 + | €268.67 | 5% |
*price indicative
- RS Stock No.:
- 137-1946
- Mfr. Part No.:
- JHM720249/JHM720210
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 279kN | |
| End Type | Open | |
| Static Load Rating | 416kN | |
| Outside Diameter | 160mm | |
| Cone Width | 32mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 279kN | ||
End Type Open | ||
Static Load Rating 416kN | ||
Outside Diameter 160mm | ||
Cone Width 32mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-JHM720249/JHM720210 Tapered Roller 100 mm ID Tapered Roller Bearing, 160 mm OD
- RS PRO 30220 Taper 100 mm ID Roller Bearing, 180 mm OD
- SKF 32020 X Taper 100 mm ID Roller Bearing, 150 mm OD
- SKF 30220 Taper 100 mm ID Roller Bearing, 180 mm OD
- RS PRO 32020-X Taper 100 mm ID Roller Bearing, 150 mm OD
- SKF 21320 E Taper 100 mm ID Roller Bearing, 215 mm OD
- SKF 32220 Taper 100 mm ID Roller Bearing, 180 mm OD
- NTN 30218U Taper Roller 90 mm ID Roller Bearing, 160 mm OD
