SKF 32013 X Taper 65 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 208-0022
- Mfr. Part No.:
- 32013 X
- Manufacturer:
- SKF
Subtotal (1 unit)*
€61.64
(exc. VAT)
€75.82
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.64 |
*price indicative
- RS Stock No.:
- 208-0022
- Mfr. Part No.:
- 32013 X
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Bore Type | Parallel | |
| Static Load Rating | 127kN | |
| Cone Width | 23mm | |
| Cup Width | 17.5mm | |
| Standards/Approvals | No | |
| Limiting Speed | 6000rpm | |
| Outside Diameter | 100mm | |
| End Type | Shielded | |
| Bearing Dynamic Load Rating | 103kN | |
| Number of Rows | 1 | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Bore Type Parallel | ||
Static Load Rating 127kN | ||
Cone Width 23mm | ||
Cup Width 17.5mm | ||
Standards/Approvals No | ||
Limiting Speed 6000rpm | ||
Outside Diameter 100mm | ||
End Type Shielded | ||
Bearing Dynamic Load Rating 103kN | ||
Number of Rows 1 | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
SKF Tapered Roller Bearing, 65mm Inside Diameter, 100mm Outside Diameter - 32013 X
This tapered roller bearing is designed for optimal performance in a range of mechanical applications. With an inside diameter of 65mm and an outside diameter of 100mm, this single-row bearing features a cylindrical bore type that supports high load capacities. It showcases a robust sheet metal cage, ensuring durability and effective lubrication.
Features & Benefits
• High dynamic load rating of 103kN for reliable performance
• Static load rating of 127kN supports heavy machinery
• Limiting speed of 6000rpm ensures efficiency in operations
• Lightweight design at 0.63kg simplifies installation and handling
• Fatigue load limit of 14kN promotes longevity of usage
Applications
• Used with heavy-duty machinery in industrial settings
• Ideal for requiring high dynamic load capacities
• Optimised for operations within electrical and mechanical sectors
• Suitable for automation systems needing reliable rotation elements
What kind of maintenance practices can enhance the lifespan of this bearing?
Regular lubrication according to the manufacturer's specifications will help reduce wear and tear. It is advisable to check for contamination and replace grease as needed to maintain optimal performance.
How does the cage material affect operational efficiency?
The sheet metal cage provides robustness while minimising weight, allowing for faster rotations and reduced friction. This directly contributes to improved efficiency and lower operational costs over time.
What factors should be considered when selecting a bearing for high-load applications?
Key considerations include the dynamic and static load ratings, limiting speeds, and material properties. Ensuring compatibility with the operational environment, particularly temperature and vibration levels, is essential for optimal performance.
How does the dimension series influence the bearing's performance?
The dimension series defines specific tolerances and fit options for the bearing, which can affect load distribution and overall stability in the application. Proper selection ensures the bearing can handle the intended loads effectively.
What impact does the limiting speed have on application suitability?
The limiting speed indicates the maximum safe operational speed, ensuring reliable performance without risk of failure. Applications should not exceed this speed to prevent overheating and potential damage to the bearing.
Related links
- RS PRO 32013-X Taper 65 mm ID Roller Bearing, 100 mm OD
- SNR 33013A Taper Roller 65 mm ID Roller Bearing, 100 mm OD
- NTN 4T-33013 Taper Roller 65 mm ID Roller Bearing, 100 mm OD
- NSK 32013XJ Taper 65 mm ID Taper Roller Bearing, 100 mm OD
- Timken 32013X Taper 65 mm ID Metric Roller Bearing, 100 mm OD
- SKF 30213 Taper 65 mm ID Roller Bearing, 120 mm OD
- SKF 22313 E Taper 65 mm ID Roller Bearing, 140 mm OD
- SKF 33213 Taper 65 mm ID Roller Bearing, 120 mm OD
