SKF 32216 Taper 80 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 208-0048
- Mfr. Part No.:
- 32216
- Manufacturer:
- SKF
Subtotal (1 unit)*
€112.02
(exc. VAT)
€137.78
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.02 |
*price indicative
- RS Stock No.:
- 208-0048
- Mfr. Part No.:
- 32216
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Bearing Material | Steel | |
| Cone Width | 35.25mm | |
| Number of Rows | 1 | |
| Cup Width | 28mm | |
| Static Load Rating | 245kN | |
| Bearing Dynamic Load Rating | 193kN | |
| Outside Diameter | 140mm | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Bearing Material Steel | ||
Cone Width 35.25mm | ||
Number of Rows 1 | ||
Cup Width 28mm | ||
Static Load Rating 245kN | ||
Bearing Dynamic Load Rating 193kN | ||
Outside Diameter 140mm | ||
Standards/Approvals No | ||
End Type Sealed | ||
Limiting Speed 4500rpm | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, Tapered Roller Bearing Type, 15.642° Contact Angle, 80mm ID, 140mm OD - 32216
Looking for a reliable component that supports combined loads on your machine shaft? Take a turn with this roller bearing from SKF. It's made up of a single row of tapered rollers in an inner ring set against an outer ring. As these rollers are angled, they accommodate radial and axial loads simultaneously. The axial load-carrying capacity increases as the contact angle widens. This unit is separable and interchangeable, so you have free rein to quickly take the rings apart and rearrange them during maintenance.
Features & Benefits
• Dynamic load rating of 228kN and static load rating of 245kN to balance heavy-duty loads
• Rugged sheet metal cage shrugs off impacts
• Reference and limiting speeds of 3800r/min and 4500r/min for use on high-velocity shafts
Applications
• Automotive engineering
• Fishing equipment
• Textile production
• Assembly lines
What size is this bearing?
This bearing has dimensions of 80mm ID, 140mm OD and 35.25mm width to fit onto large machine shafts.
Can I combine two tapered roller bearings?
Yes, you can pair up two single-row tapered roller bearings on your shaft. To combine them, mount one against the other and apply a preload to achieve a rigid finish.
Related links
- RS PRO 32216 Taper 80 mm ID Roller Bearing, 140 mm OD
- Timken 32216 Taper 80 mm ID Metric Roller Bearing, 140 mm OD
- SKF 30216 Taper 80 mm ID Roller Bearing, 140 mm OD
- SKF 33216 Taper 80 mm ID Roller Bearing, 140 mm OD
- SKF C 2216/C3 Taper 80 mm ID Roller Bearing, 140 mm OD
- SKF C 2216 K Taper 80 mm ID Roller Bearing, 140 mm OD
- RS PRO 30216 Taper 80 mm ID Roller Bearing, 140 mm OD
- SKF 33116 Taper 80 mm ID Roller Bearing, 130 mm OD
