RS PRO 32216 Taper 80 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 248-2850
- Mfr. Part No.:
- 32216
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€83.00
(exc. VAT)
€102.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €83.00 |
*price indicative
- RS Stock No.:
- 248-2850
- Mfr. Part No.:
- 32216
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Tapered | |
| Cage Material | Stainless Steel | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Cone Width | 35mm | |
| Static Load Rating | 253kN | |
| Outside Diameter | 140mm | |
| Bearing Dynamic Load Rating | 193kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4500rpm | |
| Number of Rows | 1 | |
| Cup Width | 28mm | |
| Bearing Type | Taper | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Tapered | ||
Cage Material Stainless Steel | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Cone Width 35mm | ||
Static Load Rating 253kN | ||
Outside Diameter 140mm | ||
Bearing Dynamic Load Rating 193kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Limiting Speed 4500rpm | ||
Number of Rows 1 | ||
Cup Width 28mm | ||
Bearing Type Taper | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 32216 Taper 80 mm ID Roller Bearing, 140 mm OD
- Timken 32216 Taper 80 mm ID Metric Roller Bearing, 140 mm OD
- RS PRO 30216 Taper 80 mm ID Roller Bearing, 140 mm OD
- SKF 30216 Taper 80 mm ID Roller Bearing, 140 mm OD
- SKF 33216 Taper 80 mm ID Roller Bearing, 140 mm OD
- SKF C 2216/C3 Taper 80 mm ID Roller Bearing, 140 mm OD
- SKF C 2216 K Taper 80 mm ID Roller Bearing, 140 mm OD
- NTN 4T-32216 Tapered Roller 80 mm ID Tapered Roller Bearing, 140 mm OD
