SKF 33116 Taper 80 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 208-0096
- Mfr. Part No.:
- 33116
- Manufacturer:
- SKF
Subtotal (1 unit)*
€191.21
(exc. VAT)
€235.19
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.21 |
*price indicative
- RS Stock No.:
- 208-0096
- Mfr. Part No.:
- 33116
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 130mm | |
| Static Load Rating | 280kN | |
| Cone Width | 37mm | |
| Cup Width | 29mm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 221kN | |
| End Type | Shielded | |
| Limiting Speed | 4800rpm | |
| Standards/Approvals | No | |
| Series | 33116 | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 130mm | ||
Static Load Rating 280kN | ||
Cone Width 37mm | ||
Cup Width 29mm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 221kN | ||
End Type Shielded | ||
Limiting Speed 4800rpm | ||
Standards/Approvals No | ||
Series 33116 | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
SKF 33116 Series Roller Bearing, 80mm Bore Diameter, 130mm Outside Diameter - 33116
This roller bearing is a single-row tapered unit designed to manage combined radial and axial loads in rotating assemblies. It incorporates a shielded end configuration and a cylindrical bore for direct shaft mounting, enabling use where controlled axial guidance and load distribution are required. The construction suits installations that demand a Compact footprint and defined speed capability.
Features and Benefits:
• Sheet-metal cage reduces mass while maintaining roller guidance
• Shielded end limits contamination ingress during operation
• High static capacity of 280 kN supports heavy standstill loads
• Dynamic rating of 221 kN sustains prolonged operational loads
• Limiting speed of 4,800 r/min permits moderately high-speed rotation
• Cone width 37 mm and cup width 29 mm aid axial load distribution
• Shielded end limits contamination ingress during operation
• High static capacity of 280 kN supports heavy standstill loads
• Dynamic rating of 221 kN sustains prolonged operational loads
• Limiting speed of 4,800 r/min permits moderately high-speed rotation
• Cone width 37 mm and cup width 29 mm aid axial load distribution
Applications
• Suitable for industrial gearbox output shafts
• Used with tapered assemblies in heavy machinery axles
• Ideal for shaft supports on material-handling equipment
• Can be used for rotating spindles requiring axial control
• Used for drives where moderately high-speed operation is needed
• Used with tapered assemblies in heavy machinery axles
• Ideal for shaft supports on material-handling equipment
• Can be used for rotating spindles requiring axial control
• Used for drives where moderately high-speed operation is needed
What bore configuration does it use for shaft fitting?
It employs a cylindrical bore to mount directly onto a shaft without interference features.
How does the end protection affect maintenance intervals?
The shielded end reduces particulate ingress, which can extend routine lubrication intervals compared with unshielded variants.
What role does the cage material play in performance?
The sheet-metal cage maintains roller spacing with minimal added inertia, contributing to consistent load sharing at speed.
How are axial and radial loads managed by the bearing?
The tapered rolling elements convert combined loads into contact forces distributed across cone and cup faces, supporting both axial thrust and radial loading.
Related links
- FAG 33116 Taper Roller 80 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 4T-JM515649/JM515610PK Taper Roller 80 mm ID Roller Bearing, 130 mm OD
- SKF 32215 Taper 75 mm ID Roller Bearing, 130 mm OD
- SKF 32312 Taper 60 mm ID Roller Bearing, 130 mm OD
- SKF 31312 Taper 60 mm ID Roller Bearing, 130 mm OD
- SKF 32312 BJ2/QCL7C Taper 60 mm ID Roller Bearing, 130 mm OD
- SKF T7FC 065/CL7C Taper Roller 65 mm ID Roller Bearing, 130 mm OD
- SKF 32017 X Taper 85 mm ID Roller Bearing, 130 mm OD
