SKF 32317 J2 Taper 85 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 208-0074
- Mfr. Part No.:
- 32317 J2
- Manufacturer:
- SKF
Subtotal (1 unit)*
€511.83
(exc. VAT)
€629.55
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €511.83 |
*price indicative
- RS Stock No.:
- 208-0074
- Mfr. Part No.:
- 32317 J2
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Bore Type | Parallel | |
| Limiting Speed | 3800rpm | |
| Static Load Rating | 530kN | |
| End Type | Shielded | |
| Cup Width | 49mm | |
| Number of Rows | 1 | |
| Series | 32317 | |
| Standards/Approvals | No | |
| Cone Width | 63.5mm | |
| Outside Diameter | 180mm | |
| Bearing Dynamic Load Rating | 435kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Bore Type Parallel | ||
Limiting Speed 3800rpm | ||
Static Load Rating 530kN | ||
End Type Shielded | ||
Cup Width 49mm | ||
Number of Rows 1 | ||
Series 32317 | ||
Standards/Approvals No | ||
Cone Width 63.5mm | ||
Outside Diameter 180mm | ||
Bearing Dynamic Load Rating 435kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
Related links
- SKF 32317 BJ2 Taper 85 mm ID Roller Bearing, 180 mm OD
- SKF 21317 E Taper 85 mm ID Roller Bearing, 180 mm OD
- SKF 30317 Taper 85 mm ID Roller Bearing, 180 mm OD
- NTN 30317U Taper Roller 85 mm ID Roller Bearing, 180 mm OD
- NTN 30317DU Taper Roller 85 mm ID Roller Bearing, 180 mm OD
- FAG 30317-A Taper Roller 85 mm ID Roller Bearing, 180 mm OD
- SKF 32017 X Taper 85 mm ID Roller Bearing, 130 mm OD
- SKF 22317 E Tappered 85 mm ID Roller Bearing, 180 mm OD
