SKF 33016 Taper 80 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 208-0085
- Mfr. Part No.:
- 33016
- Manufacturer:
- SKF
Subtotal (1 unit)*
€168.03
(exc. VAT)
€206.68
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.03 |
*price indicative
- RS Stock No.:
- 208-0085
- Mfr. Part No.:
- 33016
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Parallel | |
| Cage Material | Pressed Steel | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Bearing Material | Steel | |
| Bearing Dynamic Load Rating | 182kN | |
| Cone Width | 36mm | |
| Number of Rows | 1 | |
| Cup Width | 29.5mm | |
| Limiting Speed | 5000rpm | |
| Outside Diameter | 125mm | |
| Static Load Rating | 304kN | |
| Race Type | Tapered | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Parallel | ||
Cage Material Pressed Steel | ||
Standards/Approvals No | ||
End Type Shielded | ||
Bearing Material Steel | ||
Bearing Dynamic Load Rating 182kN | ||
Cone Width 36mm | ||
Number of Rows 1 | ||
Cup Width 29.5mm | ||
Limiting Speed 5000rpm | ||
Outside Diameter 125mm | ||
Static Load Rating 304kN | ||
Race Type Tapered | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
Related links
- RS PRO 33016 Taper 80 mm ID Roller Bearing, 125 mm OD
- FAG 33016 Taper Roller 80 mm ID Roller Bearing, 125 mm OD
- SKF 32016 X Taper 80 mm ID Roller Bearing, 125 mm OD
- RS PRO 32016-X Taper 80 mm ID Roller Bearing, 125 mm OD
- SKF NU 1016 80 mm ID Roller Bearing, 125 mm OD
- SKF NN 3016 TN/SP 80 mm ID Roller Bearing, 125 mm OD
- SKF NN 3016 KTN/SP Tapered 1:12 80 mm ID Roller Bearing, 125 mm OD
- SKF 33116 Taper 80 mm ID Roller Bearing, 130 mm OD
