SKF 32016 X Taper 80 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 208-0025
- Mfr. Part No.:
- 32016 X
- Manufacturer:
- SKF
Subtotal (1 unit)*
€94.65
(exc. VAT)
€116.42
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.65 |
*price indicative
- RS Stock No.:
- 208-0025
- Mfr. Part No.:
- 32016 X
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Parallel | |
| End Type | Shielded | |
| Bearing Dynamic Load Rating | 168kN | |
| Standards/Approvals | No | |
| Limiting Speed | 5000rpm | |
| Cup Width | 22mm | |
| Number of Rows | 1 | |
| Cone Width | 29mm | |
| Static Load Rating | 216kN | |
| Outside Diameter | 125mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Parallel | ||
End Type Shielded | ||
Bearing Dynamic Load Rating 168kN | ||
Standards/Approvals No | ||
Limiting Speed 5000rpm | ||
Cup Width 22mm | ||
Number of Rows 1 | ||
Cone Width 29mm | ||
Static Load Rating 216kN | ||
Outside Diameter 125mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
SKF Tapered Roller Bearing, 80mm Inside Diameter, 125mm Outside Diameter - 32016 X
This tapered roller bearing is designed for stability and performance in various applications. With an inside diameter of 80mm and an outside diameter of 125mm, it offers robust construction ideal for high-load scenarios. The 29mm race width facilitates efficient weight distribution, allowing for improved operational efficiency.
Features & Benefits
• Capable of sustaining high dynamic loads up to 168kN
• Static load capacity of 216kN enhances durability in demanding conditions
• Designed for high-speed applications with a reference speed of 4000r/min
• Limiting speed rating up to 5000r/min for versatile use cases
• Built with a sheet metal cage to ensure lightweight performance
• Single row design simplifies installation and maintenance procedures
Applications
• Utilised in automotive systems for enhanced wheel support
• Suitable for heavy-duty machinery requiring precise load handling
• Ideal for electrical and mechanical assemblies where space is constrained
• Commonly found in industrial automation equipment for smooth operations
What is the significance of the load ratings associated with this component?
The dynamic load rating of 168kN indicates how much force the bearing can withstand while in motion, ensuring it performs well under operational stresses. The static load rating of 216kN refers to the maximum static load the bearing can sustain without deforming, which is crucial for heavy initial loads.
How does the bore type affect performance in this bearing?
The tapered bore type facilitates axial load handling, allowing for self-alignment under slight misalignments, which can enhance longevity and reduce wear in mechanical applications.
What are the implications of the race width on performance?
A race width of 29mm is optimal for balancing load distribution and operational stability, allowing the bearing to perform effectively under varied conditions, such as in machinery that experiences fluctuating loads.
Related links
- RS PRO 32016-X Taper 80 mm ID Roller Bearing, 125 mm OD
- SKF 33016 Taper 80 mm ID Roller Bearing, 125 mm OD
- RS PRO 33016 Taper 80 mm ID Roller Bearing, 125 mm OD
- SKF 33116 Taper 80 mm ID Roller Bearing, 130 mm OD
- SKF 31316 J1/QCL7A Taper 80 mm ID Roller Bearing, 170 mm OD
- SKF 32216 Taper 80 mm ID Roller Bearing, 140 mm OD
- SKF 32316 J2 Taper 80 mm ID Roller Bearing, 170 mm OD
- SKF 30216 Taper 80 mm ID Roller Bearing, 140 mm OD
