SKF 81109 TN 45 mm ID Roller Bearing, 65 mm OD
- RS Stock No.:
- 208-0112
- Mfr. Part No.:
- 81109 TN
- Manufacturer:
- SKF
Subtotal (1 unit)*
€74.85
(exc. VAT)
€92.07
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.85 |
*price indicative
- RS Stock No.:
- 208-0112
- Mfr. Part No.:
- 81109 TN
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 14mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 45kN | |
| Limiting Speed | 4500rpm | |
| Standards/Approvals | No | |
| End Type | Closed | |
| Outside Diameter | 65mm | |
| Static Load Rating | 153kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 14mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Dynamic Load Rating 45kN | ||
Limiting Speed 4500rpm | ||
Standards/Approvals No | ||
End Type Closed | ||
Outside Diameter 65mm | ||
Static Load Rating 153kN | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 45mm Inside Diameter, 65mm Outside Diameter - 81109 TN
This roller bearing is a single-row component designed to support rotating assemblies where axial enclosure is required. It is constructed from steel with a cylindrical bore and a closed-end type, intended for applications demanding Compact radial support and containment within housings. The bearing balances load-bearing capacity with controlled rotational speed for mechanical systems.
Features and Benefits:
• 153 kN static load rating delivers high resistance to stationary loads
• 45 kN dynamic load rating supports moderate rotating loads
• Non-metallic cage reduces friction and noise during operation
• Limiting speed 4,500 r/min permits use in medium-speed mechanisms
• Closed end prevents contamination and retains internal components
• 45 kN dynamic load rating supports moderate rotating loads
• Non-metallic cage reduces friction and noise during operation
• Limiting speed 4,500 r/min permits use in medium-speed mechanisms
• Closed end prevents contamination and retains internal components
Applications
• Suitable for conveyor rollers requiring contained bearings
• Ideal for driven shafts in industrial machinery
• Used for support in gearboxes with moderate rotational speeds
• Can be used for idler rollers in material handling systems
• Appropriate for rotating elements with cylindrical bores
• Ideal for driven shafts in industrial machinery
• Used for support in gearboxes with moderate rotational speeds
• Can be used for idler rollers in material handling systems
• Appropriate for rotating elements with cylindrical bores
What is the internal bore specification and mounting interface?
The bearing has a cylindrical bore with an inside diameter of 45 mm suitable for slip-fit or press-fit mounting depending on shaft tolerance and application.
What materials affect wear characteristics and maintenance intervals?
The races and rollers are steel while the cage is non-metallic, which typically reduces lubrication frequency due to lower internal friction but requires compatible lubricant selection.
How does the closed end influence sealing and contamination control?
The closed-end type provides a barrier to ingress, aiding retention of lubricant and limiting particulate entry in confined installations.
What dimensional envelope should be considered for housing design?
The outside diameter is 65 mm and the race width is 14 mm, which determine the bore housing and axial space requirements.
How many rolling element rows are present and what does that imply for load distribution?
It is a single-row design, which concentrates load in one plane and is suited to primarily radial load cases with limited axial capacity.
Related links
- INA 81109-TV 45 mm ID Roller Bearing, 65 mm OD
- INA K81109-TV-A/0-8 45 mm ID Roller Bearing, 65 mm OD
- INA AXK4565-A/0-10 Needle 45 mm ID Roller Bearing, 65 mm OD
- SKF NK 45/20 TN 45 mm ID Roller Bearing Needle, 55 mm OD
- SKF NK 45/30 TN 45 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 4T-LM29748/LM29710 Taper Roller 38.1 mm ID Roller Bearing, 65 mm OD
- NTN 4T-23100/23256 Taper Roller 25.4 mm ID Roller Bearing, 65 mm OD
- SKF 81209 TN 45 mm ID Ball Bearing, 73 mm OD
