NTN 4T-LM29748/LM29710 Taper Roller 38.1 mm ID Roller Bearing, 65 mm OD
- RS Stock No.:
- 455-079
- Mfr. Part No.:
- 4T-LM29748/LM29710
- Manufacturer:
- NTN
Subtotal (1 unit)*
€31.71
(exc. VAT)
€39.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €31.71 |
*price indicative
- RS Stock No.:
- 455-079
- Mfr. Part No.:
- 4T-LM29748/LM29710
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 38.1mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Maximum Speed - Oil | 7400rpm | |
| Maximum Speed - Grease | 5500rpm | |
| Limiting Speed | 5500rpm, 7400rpm | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-LM29748/LM29710 | |
| Standards/Approvals | RoHS, ABMA, JIS B 1512, ISO 355 | |
| Bearing Dynamic Load Rating | 48kN | |
| Outside Diameter | 65mm | |
| Static Load Rating | 57kN | |
| Cup Width | 13.97mm | |
| Cone Width | 18.288mm | |
| Number of Rows | 1 | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 38.1mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Maximum Speed - Oil 7400rpm | ||
Maximum Speed - Grease 5500rpm | ||
Limiting Speed 5500rpm, 7400rpm | ||
Bearing Material Case Carburised Steel | ||
Series 4T-LM29748/LM29710 | ||
Standards/Approvals RoHS, ABMA, JIS B 1512, ISO 355 | ||
Bearing Dynamic Load Rating 48kN | ||
Outside Diameter 65mm | ||
Static Load Rating 57kN | ||
Cup Width 13.97mm | ||
Cone Width 18.288mm | ||
Number of Rows 1 | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings, designed for exceptional performance, integrates advanced features to enhance the reliability and longevity of various applications. With a robust pressed steel cage and superior load handling capabilities, it stands as an ideal solution for demanding operational environments. The thoughtful construction ensures optimal performance under radial and axial loads, catering to a wide range of industrial needs. Ideal for professionals seeking durability, this bearing promises to exceed expectations in functionality and efficiency.
Engineered for high-speed applications, promoting efficiency
Includes a broad operational temperature range for versatility
Sleek design facilitates easy installation and maintenance
Backed by rigorous quality standards, ensuring reliability
Related links
- NTN 4T-16150/16284 Taper Roller 38.1 mm ID Roller Bearing, 72.238 mm OD
- NTN 4T-13685/13621 Taper Roller 38.1 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-28150/28300 Taper Roller 38.1 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-2788/2720 Taper Roller 38.1 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-13889/13830 Taper Roller 38.1 mm ID Roller Bearing, 63.5 mm OD
- NTN 4T-13687/13621 Taper Roller 38.1 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-3490/3420 Taper Roller 38.1 mm ID Roller Bearing, 79.3 mm OD
- NTN 4T-HM801346/HM801310 Taper Roller 38.1 mm ID Roller Bearing, 82.55 mm OD
