INA 81109-TV 45 mm ID Roller Bearing, 65 mm OD
- RS Stock No.:
- 194-6819
- Mfr. Part No.:
- 81109-TV
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€88.40
(exc. VAT)
€108.73
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €88.40 | - |
| 5 - 9 | €83.18 | 5% |
| 10 - 24 | €81.41 | 7% |
| 25 + | €79.75 | 9% |
*price indicative
- RS Stock No.:
- 194-6819
- Mfr. Part No.:
- 81109-TV
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 14mm | |
| Bore Type | Parallel | |
| End Type | Open | |
| Dynamic Load Rating | 59kN | |
| Outside Diameter | 65mm | |
| Static Load Rating | 163kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 14mm | ||
Bore Type Parallel | ||
End Type Open | ||
Dynamic Load Rating 59kN | ||
Outside Diameter 65mm | ||
Static Load Rating 163kN | ||
Standards/Approvals No | ||
High axial and shock loads occur in one direction but no radial loads are present
The load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separately
The bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA K81109-TV-A/0-8 45 mm ID Roller Bearing, 65 mm OD
- SKF 81109 TN 45 mm ID Roller Bearing, 65 mm OD
- INA AXK4565-A/0-10 Needle 45 mm ID Roller Bearing, 65 mm OD
- INA 89309-TV 45 mm ID Roller Bearing, 85 mm OD
- INA 81209-TV 45 mm ID Roller Bearing, 73 mm OD
- INA K89309-TV/0-8 45 mm ID Roller Bearing, 85 mm OD
- INA NK35/30-TV-XL 35 mm ID Roller Bearing Needle, 45 mm OD
- INA NKI30/30-TV-XL 30 mm ID Roller Bearing Needle, 45 mm OD
