SKF HK 1015 10 mm ID Roller Bearing Needle, 14 mm OD
- RS Stock No.:
- 208-0175
- Mfr. Part No.:
- HK 1015
- Manufacturer:
- SKF
Subtotal (1 unit)*
€5.99
(exc. VAT)
€7.37
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.99 |
*price indicative
- RS Stock No.:
- 208-0175
- Mfr. Part No.:
- HK 1015
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 15mm | |
| Bore Type | Parallel | |
| Limiting Speed | 20000rpm | |
| Number of Rows | 1 | |
| Outside Diameter | 14mm | |
| Dynamic Load Rating | 6.6kN | |
| Standards/Approvals | No | |
| Static Load Rating | 9kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 15mm | ||
Bore Type Parallel | ||
Limiting Speed 20000rpm | ||
Number of Rows 1 | ||
Outside Diameter 14mm | ||
Dynamic Load Rating 6.6kN | ||
Standards/Approvals No | ||
Static Load Rating 9kN | ||
Bearing Type Needle | ||
SKF Roller Bearing, Drawn Cup Needle Bearing Type, 10mm ID, 14mm OD - HK 1015
Looking for a bearing that can handle high speeds in tight spaces? This drawn cup needle roller bearing from SKF features a deep-drawn, thin-walled outer ring that's ideal when a housing bore can't be used. Thanks to its large number of cylindrical rollers, this unit can carry a dynamic load of 6.6kN and a static load of 9kN. A 20,000rpm limiting speed means you can use this device in fast-paced applications that need smooth rotation.
• Sheet steel cage resists wear and heat damage from friction, to suit high-speed applications
• Bearing steel cylindrical rollers withstand rolling fatigue, making it ideal for processes with continuous rotations
Applications
• Manufacturing facilities
• Automotive production
• Construction plans
• Aviation equipment
When should I use a needle roller bearing?
Needle roller bearings are used when space is limited and you need to prevent friction between moving surfaces.
What's the difference between a needle bearing and a roller bearing?
Needle bearings are a type of roller bearing with long cyndrical rolling parts that achieve a high contact area to support a heavier load.
Related links
- SKF HK 1012 10 mm ID Roller Bearing Needle, 14 mm OD
- SKF HK 1010 E 10 mm ID Roller Bearing Needle, 14 mm OD
- SKF HK 1012 RS 10 mm ID Roller Bearing Needle, 14 mm OD
- RS PRO HK 1010 10 mm ID Metric Roller Bearing Needle, 14 mm OD
- RS PRO HK 1012 10 mm ID Metric Roller Bearing Needle, 14 mm OD
- IKO Nippon Thompson TLA1012Z 10 mm ID Roller Bearing Needle, 14 mm OD
- SKF HK 1416.2RS 14 mm ID Needle Roller Bearing Needle, 20 mm OD
- IKO Nippon Thompson TLA1010Z 10 mm ID Roller Bearing Needle, 14 mm OD
