SKF HK 2220 22 mm ID Roller Bearing Needle, 28 mm OD
- RS Stock No.:
- 209-2206
- Mfr. Part No.:
- HK 2220
- Manufacturer:
- SKF
Subtotal (1 unit)*
€8.96
(exc. VAT)
€11.02
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.96 |
*price indicative
- RS Stock No.:
- 209-2206
- Mfr. Part No.:
- HK 2220
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 20mm | |
| Bore Type | Roller | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Outside Diameter | 28mm | |
| Limiting Speed | 12000rpm | |
| Dynamic Load Rating | 15.7kN | |
| Static Load Rating | 29kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 20mm | ||
Bore Type Roller | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Outside Diameter 28mm | ||
Limiting Speed 12000rpm | ||
Dynamic Load Rating 15.7kN | ||
Static Load Rating 29kN | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, Needle Bearing Type, 22mm ID, 28mm OD - HK 2220
Choose this SKF bearing to keep your rotating machine parts rolling along. It's a needle-roller type that's designed to manage heavy axial and radial loads, so you can trust it to keep fast-paced production lines moving. A small inner diameter of 22mm and outer diameter of 28mm mean it's a sure fit for more compact systems. The cylindrical shape of the rolling elements improves load distribution to ensure substantial weights don't derail your process. The unit's heat-stabilised up to +140°C, so you can rely on it to work optimally even when things get hot.
Features & Benefits
• Steel construction for resistance to corrosion, wear and impact
• Limiting speed of 12,000rpm for use in high-speed applications
• Light weight of 26g to place minimal strain on your equipment
Applications
• Automotive repair
• Electric motors
• Aerospace engineering
• Manufacturing equipment
Can this bearing support heavy loads?
Yes, this bearing has a static load rating of 29kN and a dynamic load rating of 15.7kN, so it's just the helping hand your equipment needs to manage heavy-duty loads.
Related links
- SKF HK 2216 22 mm ID Roller Bearing Needle, 28 mm OD
- SKF HK 2210 22 mm ID Roller Bearing Needle, 28 mm OD
- SKF HK 2212 22 mm ID Needle Roller Bearing, 28 mm OD
- INA HK2220-2RS-L271 22 mm ID Roller Bearing Needle, 28 mm OD
- INA HK2216-C 22 mm ID Roller Bearing Needle, 28 mm OD
- INA HK2210-B 22 mm ID Roller Bearing Needle, 28 mm OD
- INA HK2216-2RS-L271 22 mm ID Roller Bearing Needle, 28 mm OD
- SKF RNA 4902 20 mm ID Roller Bearing Needle, 28 mm OD
