INA HK2220-2RS-L271 22 mm ID Roller Bearing Needle, 28 mm OD
- RS Stock No.:
- 174-1090
- Mfr. Part No.:
- HK2220-2RS-L271
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.70
(exc. VAT)
€18.08
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €14.70 |
| 5 - 9 | €14.10 |
| 10 - 24 | €13.79 |
| 25 + | €13.52 |
*price indicative
- RS Stock No.:
- 174-1090
- Mfr. Part No.:
- HK2220-2RS-L271
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Series | HK..-2RS | |
| Maximum Speed - Grease | 7000rpm | |
| Standards/Approvals | DIN 618 | |
| End Type | Sealed | |
| Limiting Speed | 7000rpm | |
| Outside Diameter | 28mm | |
| Static Load Rating | 22.1kN | |
| Dynamic Load Rating | 13.4kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Series HK..-2RS | ||
Maximum Speed - Grease 7000rpm | ||
Standards/Approvals DIN 618 | ||
End Type Sealed | ||
Limiting Speed 7000rpm | ||
Outside Diameter 28mm | ||
Static Load Rating 22.1kN | ||
Dynamic Load Rating 13.4kN | ||
Bearing Type Needle | ||
Drawn cup needle roller bearings with open ends and with closed end are needle roller bearings with a very small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit. These bearings allow the design of particularly Compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.
Drawn cup needle roller bearings with open ends
Full complement drawn cup needle roller bearings with open ends
Drawn cup needle roller bearings with closed end
Sealing
Lubrication
Operating temperature
Cages
Special designs
Special bearings
Universal joint bearings
Suffixes
Related links
- INA HK2216-2RS-L271 22 mm ID Roller Bearing Needle, 28 mm OD
- INA HK2218-RS-L271 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
- INA HK2214-RS-L271 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
- INA HK2220-B 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
- INA HK2216-C 22 mm ID Roller Bearing Needle, 28 mm OD
- INA HK2210-B 22 mm ID Roller Bearing Needle, 28 mm OD
- INA NA4902-XL 15 mm ID Roller Bearing Needle, 28 mm OD
- INA RPNA15/28-XL 15 mm ID Roller Bearing Needle, 28 mm OD
