SKF HK 2212 22 mm ID Needle Roller Bearing, 28 mm OD
- RS Stock No.:
- 587-124
- Mfr. Part No.:
- HK 2212
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€122.38
(exc. VAT)
€150.53
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €122.38 | €12.238 |
*price indicative
- RS Stock No.:
- 587-124
- Mfr. Part No.:
- HK 2212
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 13.7kN | |
| Limiting Speed | 12000rpm | |
| Outside Diameter | 28mm | |
| Dynamic Load Rating | 8.8kN | |
| Series | HK 2212 | |
| Number of Rows | 1 | |
| End Type | Open | |
| Bearing Material | Bearing Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Standards/Approvals RoHS | ||
Static Load Rating 13.7kN | ||
Limiting Speed 12000rpm | ||
Outside Diameter 28mm | ||
Dynamic Load Rating 8.8kN | ||
Series HK 2212 | ||
Number of Rows 1 | ||
End Type Open | ||
Bearing Material Bearing Steel | ||
- COO (Country of Origin):
- DE
The SKF Drawn cup needle roller bearings are typically used in applications where the housing bore cannot be used as a raceway for a needle roller and cage assembly, but where a very compact and economical bearing arrangement is required. Owing to their large number of rollers, the bearings have a high load carrying capacity and stiffness.
High radial load carrying capacity
High stiffness
Very low cross-sectional height
Related links
- SKF NA 4902 Cylindrical 15 mm ID Needle Roller Bearing, 28 mm OD
- SKF HK 1616.2RS 16 mm ID Needle Roller Bearing, 22 mm OD
- SKF HK 2210 22 mm ID Roller Bearing Needle, 28 mm OD
- SKF HK 2216 22 mm ID Roller Bearing Needle, 28 mm OD
- SKF HK 2220 22 mm ID Roller Bearing Needle, 28 mm OD
- SKF HK 2816 28 mm ID Roller Bearing Needle, 35 mm OD
- SKF HK 1622 16 mm ID Roller Bearing Needle, 22 mm OD
- SKF HK 5020 50 mm ID Needle Roller Bearing Needle, 58 mm OD
