SKF NA 49/22 Cylindrical 22 mm ID Roller Bearing, 39 mm OD
- RS Stock No.:
- 209-2300
- Mfr. Part No.:
- NA 49/22
- Manufacturer:
- SKF
Subtotal (1 unit)*
€41.26
(exc. VAT)
€50.75
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.26 |
*price indicative
- RS Stock No.:
- 209-2300
- Mfr. Part No.:
- NA 49/22
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 17mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 27kN | |
| End Type | Shielded | |
| Standards/Approvals | No | |
| Outside Diameter | 39mm | |
| Limiting Speed | 15000rpm | |
| Bearing Material | Steel | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Static Load Rating | 32.5kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 17mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 27kN | ||
End Type Shielded | ||
Standards/Approvals No | ||
Outside Diameter 39mm | ||
Limiting Speed 15000rpm | ||
Bearing Material Steel | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Static Load Rating 32.5kN | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 22mm Inside Diameter, 27kN Dynamic Load Rating - NA 49/22
This roller bearing is a single-row component designed to facilitate rotational movement in machinery where axial alignment and contaminant exclusion are required. It incorporates a cylindrical bore and shields to limit ingress, making it appropriate for installations where protection and Compact radial support are priorities.
Features and Benefits:
• Sheet‑metal cage reduces friction and supports sustained rotation
• Shielded ends limit particle entry during operation
• CN internal clearance ensures controlled axial play for precision
• Steel construction provides structural durability under load
• High permissible speed supports Rapid shaft rotation
• Shielded ends limit particle entry during operation
• CN internal clearance ensures controlled axial play for precision
• Steel construction provides structural durability under load
• High permissible speed supports Rapid shaft rotation
Applications
• Suitable for Compact electric motors requiring protected bearings
• Used with precision gearboxes demanding controlled clearance
• Ideal for automated conveyor rollers operating at elevated speeds
• Can be used for spindle assemblies in light‑duty machinery
• Used with precision gearboxes demanding controlled clearance
• Ideal for automated conveyor rollers operating at elevated speeds
• Can be used for spindle assemblies in light‑duty machinery
What bore and external dimensions does it use?
The component accepts a 22 mm shaft and fits applications requiring a 39 mm outside diameter.
How does the bearing perform under varying load types?
It handles dynamic loads up to 27 kN and static loads reaching 32.5 kN, enabling it to carry both rotating and stationary forces.
What rotational speed is permitted in service?
The bearing is rated for operation up to 15,000 rpm.
What is the width specification and how does that affect installation?
The race width is 17 mm, allowing for installation in narrow axial spaces where compactness is required.
Related links
- SKF NA 49/32 Cylindrical 32 mm ID Roller Bearing, 52 mm OD
- SKF NA 49/28 28 mm ID Roller Bearing Complete, 45 mm OD
- INA NA69/22-XL 22 mm ID Roller Bearing, 39 mm OD
- INA RNA69/22-XL 28 mm ID Roller Bearing, 39 mm OD
- NTN 4T-1779 Single Row Tapered Roller 23.81 mm ID Roller Bearing, 39 mm OD
- NTN 4T-1755 Single Row Tapered Roller 22.23 mm ID Roller Bearing, 39 mm OD
- NTN 4T-1780 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 39 mm OD
- SKF NA 4900 Parallel 10 mm ID Roller Bearing, 22 mm OD
