RS Better World
INA RNA69/22-XL 28 mm ID Roller Bearing, 39 mm OD
- RS Stock No.:
- 260-0596
- Mfr. Part No.:
- RNA69/22-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
€52.23
(exc. VAT)
€64.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0596
- Mfr. Part No.:
- RNA69/22-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 28mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Outside Diameter | 39mm | |
| Dynamic Load Rating | 42N | |
| Standards/Approvals | No | |
| Series | RNA69/22-XL | |
| Maximum Speed - Grease | 9200rpm | |
| Limiting Speed | 15300rpm | |
| Static Load Rating | 55N | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 28mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Outside Diameter 39mm | ||
Dynamic Load Rating 42N | ||
Standards/Approvals No | ||
Series RNA69/22-XL | ||
Maximum Speed - Grease 9200rpm | ||
Limiting Speed 15300rpm | ||
Static Load Rating 55N | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- SK
The INA radial roller bearing has under roller diameter of 28 mm and outside diameter of 39 mm.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- INA NA69/22-XL 22 mm ID Roller Bearing, 39 mm OD
- INA RNA69/32-ZW-XL 40 mm ID Roller Bearing Needle, 52 mm OD
- INA NK28/20-XL 28 mm ID Roller Bearing Needle, 37 mm OD
- INA NK28/30-XL 28 mm ID Roller Bearing Needle, 37 mm OD
- INA RPNA15/28-XL 15 mm ID Roller Bearing Needle, 28 mm OD
- INA NKIA59/22-XL 22 mm ID Roller Bearing Needle Roller, 39 mm OD
- INA RNA6902-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA NA6902-XL 15 mm ID Roller Bearing Needle, 28 mm OD
