SKF NA 4903 Cylindrical 17 mm ID Needle Roller Bearing, 30 mm OD
- RS Stock No.:
- 209-2307
- Mfr. Part No.:
- NA 4903
- Manufacturer:
- SKF
Subtotal (1 unit)*
€32.46
(exc. VAT)
€39.93
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.46 |
*price indicative
- RS Stock No.:
- 209-2307
- Mfr. Part No.:
- NA 4903
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 13mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| End Type | Shielded | |
| Standards/Approvals | No | |
| Series | NA 4903 | |
| Limiting Speed | 20000rpm | |
| Number of Rows | 1 | |
| Outside Diameter | 30mm | |
| Static Load Rating | 16.3kN | |
| Dynamic Load Rating | 11.4kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 13mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
End Type Shielded | ||
Standards/Approvals No | ||
Series NA 4903 | ||
Limiting Speed 20000rpm | ||
Number of Rows 1 | ||
Outside Diameter 30mm | ||
Static Load Rating 16.3kN | ||
Dynamic Load Rating 11.4kN | ||
- COO (Country of Origin):
- SK
SKF Needle Roller Bearing, 30mm Outside Diameter, 11.4kN Dynamic Load Rating - NA 4903
This needle roller bearing is designed for applications requiring compact dimensions and high-load capabilities. It provides support for rotating shafts and is well-suited for environments with limited space. Its robust design ensures efficiency and reliability in mechanical operations, delivering optimal performance across various machinery.
Features & Benefits
• Made from steel for enhanced durability
• Single row design for space efficiency
• Capable of high-speed rotation up to 20000r/min
• Dynamic load rating of 11.4kN meets heavy operational demands
• Low friction design improves overall system efficiency
• Fatigue limit load of 1.96kN extends service life
Applications
• Suitable for precision machinery requiring compact bearings
• Ideal for high-speed rotational systems in electrical devices
• Commonly found in mechanical assemblies with restricted space
• Effective in equipment that needs robust load handling
What is the recommended operating speed for this product?
The operating speed can reach up to 20000r/min, making it suitable for fast machinery.
Can this bearing be used in high-load applications?
Yes, it has a dynamic load rating of 11.4kN, appropriate for heavy-duty tasks.
How do I ensure proper installation of this bearing?
Ensure that alignment and clearance are accurate during assembly to maintain optimal performance.
What materials are used in its construction?
It is primarily constructed from steel, featuring a sheet metal cage for support.
Related links
- SKF NA 6903 Cylindrical 17 mm ID Roller Bearing, 30 mm OD
- NTN 81103T2 17 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller 30 mm OD
- SKF NA 6906 30 mm ID Needle Roller Bearing, 47 mm OD
- NTN NA4903R 17 mm ID Roller Bearing Needle Roller, 30 mm OD
- INA NKIB5903-XL 17 mm ID Roller Bearing Angular Contact 30 mm OD
- SKF NKIA 5903 17 mm ID Roller Bearing Needle Roller 30 mm OD
- SKF NA 4902 Cylindrical 15 mm ID Needle Roller Bearing, 28 mm OD
- SKF NA 4909.2RS Cylindrical 45 mm ID Needle Roller Bearing, 68 mm OD
