SKF NA 6903 Cylindrical 17 mm ID Roller Bearing, 30 mm OD
- RS Stock No.:
- 209-2323
- Mfr. Part No.:
- NA 6903
- Manufacturer:
- SKF
Subtotal (1 unit)*
€45.82
(exc. VAT)
€56.36
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.82 |
*price indicative
- RS Stock No.:
- 209-2323
- Mfr. Part No.:
- NA 6903
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Series | NA 6903 | |
| End Type | Shielded | |
| Dynamic Load Rating | 18.7kN | |
| Limiting Speed | 20000rpm | |
| Static Load Rating | 30.5kN | |
| Outside Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Series NA 6903 | ||
End Type Shielded | ||
Dynamic Load Rating 18.7kN | ||
Limiting Speed 20000rpm | ||
Static Load Rating 30.5kN | ||
Outside Diameter 30mm | ||
SKF Roller Bearing, 18.7kN Dynamic Load Rating, 20000RPM Limiting Speed - NA 6903
This spherical roller bearing is designed to provide consistent performance across various environments. It is effective in load-bearing applications and is suitable for numerous sectors, including automation, electronics, and mechanical industries. Its specifications promote functionality, making it a vital component for heavy-duty applications where dependability is important.
Features & Benefits
• High static load rating for enhanced durability
• Dynamic load rating suitable for high-speed applications
• Made from steel for increased strength and lifespan
• Sheet metal cage design for efficient rolling performance
• Spherical design allows for self-alignment and stability
• Rated for reference speeds up to 18000r/min
Applications
• Suitable for machinery that requires high load capacity
• Ideal for applications involving continuous operation
• Used in automation equipment to improve efficiency
• Appropriate for construction machinery requiring robust components
How can this product be maintained for longevity?
Regular inspection for wear and ensuring appropriate lubrication will help reduce friction and extend lifespan.
Is it compatible with existing systems in industrial settings?
Yes, it fits various standard applications, making it versatile across different machinery.
What is the recommended installation process?
Follow the manufacturers guidelines for proper alignment and fitting to achieve optimal performance.
Can it withstand high-speed operations?
Yes, it is rated for reference speeds of 18000r/min, assuring effective performance in fast-paced environments.
What troubleshooting steps should be taken if performance drops?
Check for misalignment, inadequate lubrication, and inspect for signs of wear or damage.
Related links
- SKF NA 4903 Cylindrical 17 mm ID Needle Roller Bearing, 30 mm OD
- SKF NA 2200.2RS 10 mm ID Roller Bearing, 30 mm OD
- SKF RNA 6903 22 mm ID Roller Bearing, 30 mm OD
- SKF NJ 203 ECP Cylindrical 17 mm ID Roller Bearing, 40 mm OD
- INA 81103-TV 17 mm ID Roller Bearing, 30 mm OD
- IKO Nippon Thompson NTB1730AS Thrust 17 mm ID Roller Bearing, 30 mm OD
- INA K81103-TV-A/0-8 17 mm ID Roller Bearing, 30 mm OD
- SKF NA 4903.2RS 17 mm ID Roller Bearing Complete, 30 mm OD
