SKF NA 4902 Cylindrical 15 mm ID Needle Roller Bearing, 28 mm OD

Subtotal (1 unit)*

€29.66

(exc. VAT)

€36.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€29.66

*price indicative

RS Stock No.:
209-2305
Mfr. Part No.:
NA 4902
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Needle Roller Bearing

Inside Diameter

15mm

Race Width

13mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Dynamic Load Rating

11.2kN

Series

NA 4902

Limiting Speed

22000rpm

Standards/Approvals

No

Outside Diameter

28mm

End Type

Shielded

Number of Rows

1

Static Load Rating

15.3kN

SKF Needle Roller Bearing, 28mm Outside Diameter, 11.2kN Dynamic Load Rating - NA 4902


This needle roller bearing is designed to provide efficient load distribution for various mechanical applications. Constructed from robust steel, it is suitable for high-speed operations, making it essential in sectors such as automation and electronics. Its dimensions and load ratings ensure optimal performance, meeting user requirements for reliability and longevity in various environments.

Features & Benefits


• 15.3kN static load rating enhances durability and performance

• 11.2kN dynamic load rating optimises application reliability

• Limiting speed of 22,000r/min supports high-speed functionality

• Single-row design facilitates space-saving and efficient configurations

• Sheet metal cage improves wear resistance and operational efficiency

• 15mm inside diameter accommodates compact assemblies

Applications


• Utilised in automation machinery for precise movement control

• Suitable for electrical motors requiring high-speed operation

• Ideal for robotics equipment needing compact design

• Employed in manufacturing machinery for enhanced load handling

What is the recommended installation method for this type of bearing?


The bearing should be installed uniformly under controlled conditions, ensuring proper alignment with the shaft.

How does this bearing perform under varying load conditions?


It maintains operational integrity with high static and dynamic load ratings, designed to withstand variations.

Can this bearing be used in high-temperature environments?


While it is robust, ensuring compatibility with ambient conditions is crucial; consult specific material guidelines for temperature limits.

Is it compatible with various shaft sizes?


It is specifically designed for a 15mm inside diameter, fitting accordingly within that range for optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy