SKF NA 4914 Cylindrical 70 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 209-2320
- Mfr. Part No.:
- NA 4914
- Manufacturer:
- SKF
Subtotal (1 unit)*
€192.29
(exc. VAT)
€236.52
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.29 |
*price indicative
- RS Stock No.:
- 209-2320
- Mfr. Part No.:
- NA 4914
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 30mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Static Load Rating | 163kN | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Series | NA 4914 | |
| Outside Diameter | 100mm | |
| End Type | Shielded | |
| Dynamic Load Rating | 84.2kN | |
| Limiting Speed | 5600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 30mm | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Static Load Rating 163kN | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Series NA 4914 | ||
Outside Diameter 100mm | ||
End Type Shielded | ||
Dynamic Load Rating 84.2kN | ||
Limiting Speed 5600rpm | ||
- COO (Country of Origin):
- DE
SKF Needle Roller Bearing, 70mm Inside Diameter, 100mm Outside Diameter - NA 4914
This needle roller bearing is designed for efficient and reliable performance in various applications. With an inside diameter of 70mm and an outside diameter of 100mm, it features a race width of 30mm. Fabricated from steel, this component is ideal for high-load capacities, offering exceptional dynamic load ratings.
Features & Benefits
• Offers a dynamic load rating of 96.5kN for robust performance
• Spherical design allows for optimal load distribution
• Single row construction enhances compactness and efficiency
• Made of steel for durability and long service life
• Capable of operating at speeds up to 5600r/min for versatility
• Utilises a sheet metal cage for improved roller guidance
Applications
• Utilised in various automotive
• Suitable for high-speed spindles in machining
• Ideal for precision assembly in robotics
• Employed in conveyor systems for smooth operations
• Utilised in electrical and mechanical equipment requiring support
What type of load capacity does this bearing support?
The bearing is rated for a static load of 163kN and a dynamic load of 96.5kN, making it suitable for heavy-duty applications where high load capacity is essential.
How does the design influence operational efficiency?
The spherical design aids in accommodating misalignments and enhances load distribution, promoting smooth functionality in demanding environments.
What speed limits are acceptable for this needle roller bearing?
It can operate effectively at a reference speed of 5000r/min, with a limiting speed of up to 5600r/min, ensuring reliability in high-speed applications.
What material is used in the construction, and why is it crucial?
Constructed from steel, the material provides strength and longevity, making it well-suited for industrial environments where durability is critical.
How does it compare with other bearing types in terms of performance?
This bearing's low profile and high load capacity make it more efficient in space-constrained settings, while maintaining the robustness needed for various industrial environments.
Related links
- SKF NA 6914 70 mm ID Needle Roller Bearing, 100 mm OD
- SKF C 2314 Cylindrical 70 mm ID Roller Bearing, 150 mm OD
- SKF C 2214 TN9 Cylindrical 70 mm ID Roller Bearing, 125 mm OD
- SKF N 314 ECP Cylindrical 70 mm ID Roller Bearing, 150 mm OD
- SKF 22214 E/C3 Cylindrical 70 mm ID Roller Bearing, 125 mm OD
- SKF BS2-2215-2RS/VT143 Cylindrical 70 mm ID Roller Bearing, 130 mm OD
- SKF N 314 ECP/C3 Cylindrical 70 mm ID Roller Bearing, 150 mm OD
- SKF N 214 ECP Cylindrical 70 mm ID Cylindrical Roller Bearing, 125 mm OD
