SKF NA 6909 Cylindrical 45 mm ID Roller Bearing, 68 mm OD
- RS Stock No.:
- 209-2329
- Mfr. Part No.:
- NA 6909
- Manufacturer:
- SKF
Subtotal (1 unit)*
€156.05
(exc. VAT)
€191.94
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.05 |
*price indicative
- RS Stock No.:
- 209-2329
- Mfr. Part No.:
- NA 6909
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Static Load Rating | 137kN | |
| Outside Diameter | 68mm | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Dynamic Load Rating | 70.4kN | |
| Series | NA 6909 | |
| Limiting Speed | 8500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Static Load Rating 137kN | ||
Outside Diameter 68mm | ||
Standards/Approvals No | ||
End Type Shielded | ||
Dynamic Load Rating 70.4kN | ||
Series NA 6909 | ||
Limiting Speed 8500rpm | ||
SKF Roller Bearing, 68mm Outside Diameter, 70.4kN Dynamic Load Rating - NA 6909
This roller bearing is designed for high-load applications, characterised by its robust construction and efficient performance. The spherical roller type ensures effective load distribution, suitable for various environments. With an inner diameter of 45mm and outer diameter of 68mm, this bearing is built to maintain durability and operational efficacy, essential for industries requiring dependable components.
Features & Benefits
• Spherical roller design supports self-alignment and stability during operation
• Constructed from steel for enhanced strength and longevity
• Sheet metal cage ensures secure roller retention and minimises friction
• Dynamic load rating of 70.4kN accommodates high operational tolerances
• Limiting speed of 8500r/min allows for effective high-speed applications
• Compact dimensions enable versatile installation in tight spaces
Applications
• Suitable for various assembly needing solid support
• Ideal for machinery functioning under fluctuating load conditions
• Utilised in conveyor systems for effective material handling
• Employed in automotive to ensure performance
What maintenance is required for longer lifespan?
Regular lubrication with suitable grease and periodic inspections can significantly extend the lifespan and ensure smooth operation of the bearing.
What should I consider when selecting a replacement?
When selecting a replacement, consider the dynamic load rating, dimensions, and specific application requirements to ensure compatibility and performance are maintained.
Related links
- SKF NA 4909.2RS Cylindrical 45 mm ID Needle Roller Bearing, 68 mm OD
- SKF NA 4909 45 mm ID Roller Bearing Complete, 68 mm OD
- NTN 32909XU Single Row Tapered Roller 45 mm ID Roller Bearing, 68 mm OD
- SKF BS2-2309-2RS/VT143 Cylindrical 45 mm ID Roller Bearing, 100 mm OD
- SKF 22309 E Cylindrical 45 mm ID Roller Bearing, 100 mm OD
- SKF 22209 E Cylindrical 45 mm ID Roller Bearing, 85 mm OD
- SKF 22309 E/VA405 Cylindrical 45 mm ID Roller Bearing, 100 mm OD
- SKF NJ 209 ECP Cylindrical 45 mm ID Roller Bearing, 85 mm OD
