SKF NKI 40/20 40 mm ID Roller Bearing Needle, 55 mm OD
- RS Stock No.:
- 209-2399
- Mfr. Part No.:
- NKI 40/20
- Manufacturer:
- SKF
Subtotal (1 unit)*
€67.40
(exc. VAT)
€82.90
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.40 |
*price indicative
- RS Stock No.:
- 209-2399
- Mfr. Part No.:
- NKI 40/20
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| End Type | Shielded | |
| Dynamic Load Rating | 31.4kN | |
| Outside Diameter | 55mm | |
| Static Load Rating | 65.5kN | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
End Type Shielded | ||
Dynamic Load Rating 31.4kN | ||
Outside Diameter 55mm | ||
Static Load Rating 65.5kN | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Limiting Speed 10000rpm | ||
Bearing Type Needle | ||
SKF Needle Roller Bearing, 40mm Inside Diameter, 55mm Outside Diameter - NKI 40/20
This needle roller bearing is designed for superior performance in various industrial applications. With a 40mm inside diameter and a race width of 20mm, it combines precision engineering and robust construction from high-quality steel. This bearing is built to accommodate high load capacities while maintaining efficient operation in demanding environments.
Features & Benefits
• Machined rings enhance durability and performance
• Steel construction ensures longevity and reliability
• Single row design optimises load distribution
• Limiting speed of 10,000 rpm for high-speed usage
Applications
• Used with automation equipment for precise motion control
• Ideal for electronic devices requiring compact, reliable support
• Suitable for mechanical assemblies where space is limited
• Applied in heavy machinery for dependable load handling
What load ratings are associated with this bearing?
The static load rating is 57 kN, while the dynamic load rating is 32 kN, making it suitable for applications that need to handle various load conditions.
What considerations are there regarding the installation of this bearing?
Ensuring that the shaft and housing tolerances are properly met is crucial for optimal performance, along with maintaining the specified radial internal clearance.
What specific factors influence the selection of this bearing type?
Selection is influenced by load ratings, operational speed requirements, and environmental conditions, including temperature limits where it operates best.
How does the single-row design impact performance?
This design provides efficient load distribution and stability, making it ideal for compact setups that require reliable and robust movement.
Related links
- SKF NKI 40/30 TN 40 mm ID Roller Bearing Needle, 55 mm OD
- INA NKI40/20-TV-XL 40 mm ID Roller Bearing Needle, 55 mm OD
- INA RPNA40/55-XL 40 mm ID Roller Bearing Needle, 55 mm OD
- INA NKI40/30-TV-XL 40 mm ID Roller Bearing Needle, 55 mm OD
- SKF NK 45/20 TN 45 mm ID Roller Bearing Needle, 55 mm OD
- INA NK45/20-TV-XL 45 mm ID Roller Bearing Needle, 55 mm OD
- INA NA4907-XL 35 mm ID Roller Bearing Needle, 55 mm OD
- INA NKIB5907-XL 35 mm ID Roller Bearing Needle, 55 mm OD
