SKF 24124 CC/C3W33 Tapered 120 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 209-4118
- Mfr. Part No.:
- 24124 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,108.63
(exc. VAT)
€1,363.61
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,108.63 |
*price indicative
- RS Stock No.:
- 209-4118
- Mfr. Part No.:
- 24124 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 80mm | |
| Bore Type | Tapered | |
| Limiting Speed | 2600rpm | |
| Dynamic Load Rating | 679kN | |
| Standards/Approvals | No | |
| End Type | Closed | |
| Static Load Rating | 950kN | |
| Number of Rows | 2 | |
| Outside Diameter | 200mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 80mm | ||
Bore Type Tapered | ||
Limiting Speed 2600rpm | ||
Dynamic Load Rating 679kN | ||
Standards/Approvals No | ||
End Type Closed | ||
Static Load Rating 950kN | ||
Number of Rows 2 | ||
Outside Diameter 200mm | ||
- COO (Country of Origin):
- SE
SKF Spherical Roller Bearing, 120 mm ID, 200 mm OD - 24124 CC/C3W33
You can support both radial and axial loads simultaneously with this spherical roller bearing from SKF. It's quick to install as it features a self-aligning design, meaning it can tolerate some misalignment during mounting. It's a particularly suitable option for heavy loads, as it can also realign itself after shaft deflection. The unit's component parts are removable and interchangeable, making it easier to repair and maintain.
• Limiting speed of 2600 r/min for high-velocity applications
• Made of robust, durable bearing steel that's highly resistant to oxidation, giving it a long lifespan
• Low friction coefficient enables smooth, reliable motion with reduced wear and lubricant consumption
Application Information
• Aeronautics
• Mining and mineral processing
• Industrial manufacturing
What's the largest load this bearing can handle?
The bearing has a dynamic load rating of 679 kN and a static load rating of 950 kN, so it's suitable for heavy-duty applications.
What's the difference between static load rating and dynamic load rating?
Static load refers to a constant force that's applied with very little change in size or angle. Dynamic load is a force that's usually in motion.
Related links
- SKF 24124 CC/W33 Tapered 120 mm ID Roller Bearing, 200 mm OD
- SKF 23124 CC/C3W33 Tapered 120 mm ID Roller Bearing, 200 mm OD
- SKF 23124 CCK/C3W33 Tapered 120 mm ID Roller Bearing, 200 mm OD
- SKF 24124 CCK30/C3W33 Tapered 1:30 120 mm ID Spherical Roller Bearing, 200 mm OD
- SKF 24026 CC/C3W33 Tapered 130 mm ID Roller Bearing, 200 mm OD
- SKF 23222 CC/C3W33 Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF 24024 CC/C3W33 Tapered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23224 CC/C3W33 Tapered 120 mm ID Roller Bearing, 215 mm OD
