SKF 24124 CC/W33 Tapered 120 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 209-4119
- Mfr. Part No.:
- 24124 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,108.63
(exc. VAT)
€1,363.61
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,108.63 |
*price indicative
- RS Stock No.:
- 209-4119
- Mfr. Part No.:
- 24124 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 80mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Dynamic Load Rating | 679kN | |
| End Type | Open | |
| Outside Diameter | 200mm | |
| Standards/Approvals | No | |
| Series | 24124 CC/W33 | |
| Limiting Speed | 2600rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 950kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 80mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Dynamic Load Rating 679kN | ||
End Type Open | ||
Outside Diameter 200mm | ||
Standards/Approvals No | ||
Series 24124 CC/W33 | ||
Limiting Speed 2600rpm | ||
Number of Rows 2 | ||
Static Load Rating 950kN | ||
- COO (Country of Origin):
- SE
SKF Spherical Roller Bearing, 120 mm ID, 200 mm OD - 24124 CC/W33
If you're looking for the most suitable bearing to take heavy radial and axial loads, try this spherical roller bearing from SKF. It's designed to accommodate some misalignment or shaft deflections due to shock loads from either direction. The unit has a robust construction and innovative design that combines high running accuracy with low friction. A ring-shaped groove and three lubrication holes in the outer ring lets you apply effective lubrication. This prolongs the service life and minimises the need for maintenance.
• Tapered bore type for radial and axial loads
• Compact structure
• High precision and accommodation of angular misalignment
• Inside diameter of 120 mm
• Outside diameter of 200 mm
• Race width of 80 mm
Application Information
• Machine tooling
• Industrial processing applications
• Mining
• Pulp and paper manufacture
What does the product suffix CC/W33 mean?
SKF CC units have two window-type steel cages, an inner ring without flanges and a floating guide ring centred on the inner ring. The W33 refers to the annular (ring-shaped) groove and three lubrication holes the bearing has in the outer ring.
Related links
- SKF 24124 CC/C3W33 Tapered 120 mm ID Roller Bearing, 200 mm OD
- SKF 23124 CC/W33 Tapered 120 mm ID Roller Bearing, 200 mm OD
- SKF 24124 CCK30/W33 Tapered 1:30 120 mm ID Roller Bearing, 200 mm OD
- SKF 24026 CC/W33 Tapered 130 mm ID Roller Bearing, 200 mm OD
- SKF 24024 CC/W33 Tapered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23224 CC/W33 Tapered 120 mm ID Roller Bearing, 215 mm OD
- SKF 24124 CCK30/C3W33 Tapered 1:30 120 mm ID Spherical Roller Bearing, 200 mm OD
- SKF 23124 CCK/W33 Tapered 1:12 120 mm ID Roller Bearing, 200 mm OD
