SKF NUP 211 ECP 55mm I.D Cylindrical Roller Bearing, 100mm O.D

Unavailable
RS will no longer stock this product.
RS Stock No.:
210-1455
Mfr. Part No.:
NUP 211 ECP
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

55mm

Outside Diameter

100mm

Roller Bearing Type

Cylindrical

Race Width

21mm

Bore Type

Parallel

COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 55 mm ID and 100 mm OD.

Bearing is of bearing steel
Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy